Fuseholders

Results: 5
Series
560562570571
Mounting Type
Panel MountThrough Hole
Orientation
-Vertical
Termination Style
PC PinQuick Connect - 0.110" (2.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
56000001009
56000001009
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
7,309
In Stock
1 : $0.88000
Bulk
Bulk
Active
Through Hole
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
Vertical
PC Pin
Copper Alloy
Tin
56000001319
56000001319
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
5,006
In Stock
1 : $0.96000
Bulk
Bulk
Active
Through Hole
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
Vertical
PC Pin
Copper Alloy
Tin
57100000001
57100000001
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
4,598
In Stock
1 : $1.16000
Bulk
Bulk
Active
Through Hole
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
Vertical
PC Pin
Copper Alloy
Tin
56200001009
56200001009
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
18,567
In Stock
1 : $1.47000
Bulk
Bulk
Active
Through Hole
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
Vertical
PC Pin
Copper Alloy
Tin
57000000001
57000000001
FUSE HLDR RAD 250V 6.3A PNL MNT
Littelfuse Inc.
1,123
In Stock
1 : $1.41000
Bulk
Bulk
Active
Panel Mount
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
-
Quick Connect - 0.110" (2.8mm)
Copper Alloy
Tin
Showing
of 5

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.