Fuseholders

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
3586KTR
FUSE CLIP BLADE 30A SURFACE MNT
Keystone Electronics
59,892
In Stock
1 : $0.72000
Cut Tape (CT)
750 : $0.44000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
30 A
ATC, ATO, Miniature (ATM), Miniature (Low Profile) (ATT)
Blade
Clip
1
-
Vertical
Gull Wing
Brass
Tin Nickel
3563KTR
FUSE CLIP BLADE 500V 15A SMD REE
Keystone Electronics
1,500
In Stock
1 : $1.10000
Cut Tape (CT)
1,500 : $0.46769
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
-
15 A
Miniature (ATM)
Blade
Clip
1
-
Vertical
Gull Wing
Brass
Tin Nickel
3583KTR
FUSE CLIP ON TAPE AND REEL WITH
Keystone Electronics
1,490
In Stock
1 : $1.10000
Cut Tape (CT)
1,500 : $0.46769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
0.433" L x 0.152" W (11.00mm x 3.85mm)
15 A
Miniature (ATM)
Blade
Clip
1
-
Vertical
Gull Wing
Brass
Tin
Showing
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.