Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 12,000 Marketplace | 200 : $2.86000 Tape & Reel (TR) 3,000 : $2.93750 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Not For New Designs | Half Bridge | DC-DC Converters | PWM | Inductive | Power MOSFET | - | 20A | 4A | 8V ~ 14V | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 36-PowerWFQFN | 36-PQFN (7.5x6) | |||
0 In Stock 104,331 Marketplace | 1 : $4.85000 Cut Tape (CT) 3,000 : $1.75700 Tape & Reel (TR) 141 : $2.13000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Half Bridge | DC-DC Converters, Synchronous Buck Converter | PWM | Inductive | Power MOSFET | - | 60A | - | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Diode Emulation, Status Flag | Over Temperature, UVLO | Surface Mount | 31-PowerWFQFN | 31-PQFN (5x5) | |||
9,000 Marketplace | 141 : $2.13000 Bulk | Bulk | Active | Half Bridge | DC-DC Converters, Synchronous Buck Converter | PWM | Inductive | Power MOSFET | - | 60A | - | 4.5V ~ 5.5V | 4.5V ~ 16V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Diode Emulation, Status Flag | Over Temperature, UVLO | Surface Mount | 31-PowerWFQFN | 31-PQFN (5x5) | |||
0 In Stock | 3,000 : $1.74513 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | 1Ohm LS, 1Ohm HS | 60A | - | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 125°C (TJ) | Bootstrap Circuit, Diode Emulation | Shoot-Through | Surface Mount | 31-PowerWFQFN | 31-PQFN (5x5) |