Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
12-BSOP; P/PG-DSO-12
IFX9201SGAUMA1
IC HALF BRIDGE DRIVER 6A 12DSO
Infineon Technologies
25,512
In Stock
1 : $3.79000
Cut Tape (CT)
1,000 : $2.00198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (2)DC Motors, General PurposePWM, SPIInductivePower MOSFET100mOhm LS, 100mOhm HS6A-5V ~ 36V5V ~ 36V-40°C ~ 125°C (TJ)-Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLOSurface Mount12-BSOP (0.295", 7.50mm Width) Exposed PadPG-DSO-12-17
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
BTN8962TAAUMA1
IC HALF BRIDGE DRVR 30A TO263-7
Infineon Technologies
21,720
In Stock
1 : $5.84000
Cut Tape (CT)
1,000 : $3.08719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsHalf BridgeDC Motors, General PurposeLogicInductiveDMOS7.5mOhm LS, 6.7mOhm HS30A70A5.5V ~ 40V5.5V ~ 40V-40°C ~ 150°C (TJ)Latch Function, Slew Rate Controlled, Status FlagCurrent Limiting, Over Temperature, Short Circuit, UVLOSurface MountTO-263-8, D²Pak (7 Leads + Tab), TO-263CAPG-TO263-7-1
10-SSOP
A3909GLNTR-T
IC HALF BRIDGE DRIVER 1A 10SSOP
Allegro MicroSystems
28,107
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.60802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (4)DC Motors, General Purpose, Stepper MotorsLogicInductiveDMOS1.6Ohm LS + HS1A-4V ~ 18V4V ~ 18V-40°C ~ 150°C (TJ)-Current Limiting, Over TemperatureSurface Mount10-SOP (0.154", 3.90mm Width)10-SSOP
16-QFN (3x3)
STSPIN240
IC HALF BRIDGE DRV 1.3A 16VFQFPN
STMicroelectronics
34,079
In Stock
1 : $2.81000
Cut Tape (CT)
4,000 : $1.28590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (4)DC Motors, General PurposePWMInductivePower MOSFET400mOhm LS + HS1.3A-0V ~ 5V1.8V ~ 10V-40°C ~ 150°C (TJ)-Current Limiting, Over Temperature, Short CircuitSurface Mount16-VFQFN Exposed Pad16-VFQFPN (3x3)
11-Multiwatt V
L6203
IC HALF BRIDGE DRV 4A 11MULTWATT
STMicroelectronics
0
In Stock
Check Lead Time
1 : $10.67000
Tube
-
Tube
ActiveHalf Bridge (2)DC Motors, General PurposeLogicInductiveBCDMOS300mOhm4A-12V ~ 48V12V ~ 48V-40°C ~ 150°C (TJ)Bootstrap CircuitOver TemperatureThrough HoleMultiwatt-11 (Vertical, Bent and Staggered Leads)11-Multiwatt
Showing
of 5

Full Half-Bridge Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.