- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$26.87000 | 49 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-60ACDRS_24S-ND | 60ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm) | cURus | 62368-1 | ||
$34.89000 | 48 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-75ACDRH_24S-ND | 75ACDRS_S | Bulk | Active | AC or DC | 1 | - | - | - | 24V | - | - | - | - | - | - | 75W | 3 kV | - | - | -25°C ~ 70°C | - | - | - | - | ||
$101.63000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-240ACDRH_48SC-ND | 240ACDRH_SC | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 5A | 240W | 3 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm) | cURus | 61010-1; 62368-1 | ||
$20.04000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-30ACDRS_05S-ND | 30ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 3A | 15W | 4 kV | ITE (Commercial) | 82% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) | cURus | 62368-1 | ||
$39.86000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-100ACDRS_15S-ND | 100ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 6.5A | 98W | 4 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.76" W x 3.54" H (58.0mm x 70.0mm x 90.0mm) | cURus | 62368-1 | ||
$46.18000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-150ACDRS_48S-ND | 150ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 3.2A | 154W | 4 kV | Household Appliances, ITE (Commercial) | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 4.13" W x 3.51" H (58.0mm x 105.0mm x 89.1mm) | - | 60335-1; 62368-1 | ||
$20.04000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-30ACDRS_48S-ND | 30ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 750mA | 36W | 4 kV | ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) | cURus | 62368-1 | ||
$68.91000 | 45 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-120ACDRH_12SC-ND | 120ACDRH_SC | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | ITE (Commercial), Laboratory | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm) | cURus | 61010-1; 62368-1 | ||
$26.87000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-60ACDRS_48S-ND | 60ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 1.25A | 60W | 4 kV | ITE (Commercial) | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm) | cURus | 62368-1 | ||
$68.91000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-120ACDRH_48SC-ND | 120ACDRH_SC | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 2.5A | 120W | 3 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm) | cURus | 61010-1; 62368-1 | ||
$142.83000 | 45 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-480ACDRH_24SC-ND | 480ACDRH_SC | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Industrial, ITE (Commercial), Laboratory | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.18" L x 1.89" W x 4.92" H (131.5mm x 48.0mm x 125.0mm) | cURus | 61010-1; 62368-1;UL 508 | ||
$20.04000 | 48 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-30ACDRS_12S-ND | 30ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2A | 24W | 4 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) | cURus | 62368-1 | ||
$39.86000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-100ACDRS_48S-ND | 100ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 2.1A | 101W | 4 kV | ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.76" W x 3.54" H (58.0mm x 70.0mm x 90.0mm) | cURus | 62368-1 | ||
$20.04000 | 47 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-30ACDRS_24S-ND | 30ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.5A | 36W | 4 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) | cURus | 62368-1 | ||
$46.18000 | 48 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-150ACDRS_15S-ND | 150ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 9.5A | 143W | 4 kV | Household Appliances, ITE (Commercial) | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 4.13" W x 3.51" H (58.0mm x 105.0mm x 89.1mm) | - | 60335-1; 62368-1 | ||
$26.87000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-60ACDRS_12S-ND | 60ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 4.5A | 54W | 4 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm) | cURus | 62368-1 | ||
$39.86000 | 49 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-100ACDRS_24S-ND | 100ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 4.2A | 101W | 4 kV | ITE (Commercial) | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.76" W x 3.54" H (58.0mm x 70.0mm x 90.0mm) | cURus | 62368-1 | ||
$26.87000 | 49 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-60ACDRS_15S-ND | 60ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 4A | 60W | 4 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm) | cURus | 62368-1 | ||
$26.87000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-60ACDRS_05S-ND | 60ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 6.5A | 33W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.05" W x 3.54" H (58.0mm x 52.0mm x 90.0mm) | cURus | 62368-1 | ||
$101.63000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-240ACDRH_24SC-ND | 240ACDRH_SC | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm) | cURus | 61010-1; 62368-1 | ||
$46.18000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-150ACDRS_24S-ND | 150ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 6.25A | 150W | 4 kV | Household Appliances, ITE (Commercial) | 91.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 4.13" W x 3.51" H (58.0mm x 105.0mm x 89.1mm) | - | 60335-1; 62368-1 | ||
$20.04000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-30ACDRS_15S-ND | 30ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 15V | - | - | - | - | - | 2A | 30W | 4 kV | ITE (Commercial) | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) | cURus | 62368-1 | ||
$34.89000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-75ACDRH_48S-ND | 75ACDRS_S | Bulk | Active | AC or DC | 1 | - | - | - | 48V | - | - | - | - | - | - | 75W | 3 kV | - | - | -25°C ~ 70°C | - | - | - | - | ||
$90.64000 | 50 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-240ACDRH_12SC-ND | 240ACDRH_SC | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 16A | 192W | 3 kV | ITE (Commercial), Laboratory | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.33" L x 2.13" W x 4.88" H (110.0mm x 54.0mm x 124.0mm) | cURus | 61010-1; 62368-1 | ||
$39.86000 | 49 - Immediate | GAPTEC Electronic | GAPTEC Electronic | 1 | 3182-100ACDRS_12S-ND | 100ACDRS_S | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 7.5A | 90W | 4 kV | ITE (Commercial) | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.76" W x 3.54" H (58.0mm x 70.0mm x 90.0mm) | cURus | 62368-1 |