Free Hanging, Panel Mount

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
172053-6
MTEI CONN 6P REC ASSY
TE Connectivity
1,388
Marketplace
15 : $5.21000
Box
-
-
Box
Active
Receptacle
Female Socket
6
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Locking Ramp
IDC
Discrete
26 AWG
-
-
-
Natural
Board Connector, 20 Contact(s),
Board Connector, 20 Contact(s),
TE Connectivity
4,345
Marketplace
10 : $5.94000
Tray
-
Tray
Active
Receptacle
Female Socket
20
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
28-30 AWG
Feed Through, Polarizing Key, Strain Relief
Gold
30.0µin (0.76µm)
Blue
4POS MT - EDGE HOUSING
4POS MT - EDGE HOUSING
TE Connectivity
5,983
Marketplace
200 : $0.40000
Box
-
-
Box
Active
Receptacle
Female Blade Socket
4
0.197" (5.00mm)
1
-
Free Hanging (In-Line)
Latch Lock
IDC
Discrete
-
-
-
-
Natural
1-111196-4
072 RCPT SYSTEM 50 30 DPLX
TE Connectivity
0
Marketplace
Active
-
-
Bulk
Active
Receptacle
Female Socket
72
0.050" (1.27mm)
2
0.100" (2.54mm)
Free Hanging (In-Line), Right Angle
Latch Lock
IDC
Discrete
-
-
Gold
30.0µin (0.76µm)
Black
Showing
of 4

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.