Free Hanging, Panel Mount

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
087568149x
0875681493
CONN RCPT 14POS IDC 28AWG GOLD
Molex
33,975
In Stock
1 : $1.74000
Tray
-
Tray
Active
Receptacle
Female Socket
14
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Locking Ramp
IDC
Ribbon Cable
28 AWG
Feed Through, Polarizing Key
Gold
15.0µin (0.38µm)
Black
(1-)111623-(9,2)
1-111623-9
CONN RCPT 14POS IDC 28AWG GOLD
TE Connectivity AMP Connectors
8,705
In Stock
1 : $4.91000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Receptacle
Female Socket
14
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
28 AWG
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
Black
MOTORS & SOLENOIDS
WGV62PCJTB342
MOTORS & SOLENOIDS
AirBorn, Inc.
0
In Stock
Check Lead Time
15 : $89.90000
Bulk
-
Bulk
Active
Plug
Male Pin
62
0.100" (2.54mm)
3
0.100" (2.54mm)
Free Hanging (In-Line)
Push-Pull
Solder Cup
Discrete
22 AWG
Mounting Flange
Gold
-
Gray
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.