Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
087568107x
0875681073
CONN RCPT 10POS IDC 28AWG GOLD
Molex
12,849
In Stock
1 : $2.51000
Tray
Tray
ActiveReceptacleFemale Socket100.079" (2.00mm)20.079" (2.00mm)Free Hanging (In-Line)Locking RampIDCRibbon Cable28 AWGFeed ThroughGold15.0µin (0.38µm)Black
087568106x
0875681063
CONN RCPT 10POS IDC 28AWG GOLD
Molex
1,059
In Stock
1 : $2.88000
Tray
Tray
ActiveReceptacleFemale Socket100.079" (2.00mm)20.079" (2.00mm)Free Hanging (In-Line)-IDCRibbon Cable28 AWGFeed ThroughGold15.0µin (0.38µm)Black
Showing
of 2

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.