Free Hanging, Panel Mount
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
461 In Stock | Active | - | Tray | Active | Receptacle | Female Socket | 30 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 30 AWG | Feed Through, Polarizing Key | Gold | 30.0µin (0.76µm) | - | |||
281 In Stock | Active | - | Tray | Active | Receptacle | Female Socket | 10 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 30 AWG | Feed Through | Gold | Flash | - | |||
0 In Stock Check Lead Time | Active | - | Tray | Active | Receptacle | Female Socket | 10 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Free Hanging (In-Line) | Friction Lock | IDC | Ribbon Cable | 30 AWG | Feed Through, Polarizing Key | Gold | 30.0µin (0.76µm) | - |