Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
FCS-06-SG
FCS-06-SG
SOCKET FLAT CABLE IDC 6P 2.54MM
Adam Tech
4,760
In Stock
1 : $0.44000
Tray
Tray
ActiveSocketFemale Socket60.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)Push-PullIDCRibbon Cable-Feed Through, Polarizing KeyGoldFlashBlack
71600-006LF
71600-006LF
CONN RCPT 6POS IDC 28-30AWG GOLD
Amphenol ICC (FCI)
127
In Stock
1 : $0.99000
Tube
Tube
ActiveReceptacleFemale Socket60.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)-IDCRibbon Cable28-30 AWGFeed Through, Polarizing Key, Strain ReliefGold30.0µin (0.76µm)Gray
71600-606LF
71600-606LF
CONN RCPT 6POS IDC 28-30AWG GOLD
Amphenol ICC (FCI)
452
In Stock
1 : $1.10000
Tube
Tube
ActiveReceptacleFemale Socket60.100" (2.54mm)20.100" (2.54mm)Free Hanging (In-Line)Latch LockIDCRibbon Cable28-30 AWGFeed Through, Polarizing Key, Strain ReliefGold30.0µin (0.76µm)Gray
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.