FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 290 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 290 | 1.16V ~ 1.24V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 310 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 290 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 310 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 290 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 290 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 290 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 290 | 1.16V ~ 1.24V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 310 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 310 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 310 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 310 | 1.16V ~ 1.24V | Surface Mount | -40°C ~ 100°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 290 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 310 | 1.16V ~ 1.24V | Surface Mount | 0°C ~ 85°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
0 In Stock | Active | Tray | Active | 3118 | 49888 | 2562048 | 310 | 1.16V ~ 1.24V | Surface Mount | -40°C ~ 100°C (TJ) | 672-BGA | 672-FBGA (27x27) |