FPGAs (Field Programmable Gate Array)

Results: 301
Product Status
ActiveLast Time BuyObsolete
Number of LABs/CLBs
3216459631539247534914388507962787443942812404
Number of Logic Elements/Cells
513610320154082462439600558567020881264100448119088150848198464
Total RAM Bits
42393651609660825611612162396160281088030689283981312445132861378568211456
Number of I/O
82849294106128148156160168182195
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP Exposed Pad164-TFBGA240-BFQFP256-LBGA256-LFBGA324-BGA484-BGA484-FBGA780-BGA
Supplier Device Package
144-EQFP (20x20)164-MBGA (8x8)240-PQFP (32x32)256-FBGA (17x17)256-UBGA (14x14)324-FBGA (19x19)484-FBGA (23x23)484-UBGA (19x19)780-FBGA (29x29)
Stocking Options
Environmental Options
Media
Marketplace Product
301Results
Applied FiltersRemove All

Showing
of 301
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
EP3C5E144C8N
IC FPGA 94 I/O 144EQFP
Intel
210
In Stock
1 : $28.80000
Tray
Tray
Active
Not Verified
321
5136
423936
94
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
164-MBGA
EP3C5M164C8N
IC FPGA 106 I/O 164MBGA
Intel
368
In Stock
1 : $33.50000
Tray
Tray
Active
Not Verified
321
5136
423936
106
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
164-TFBGA
164-MBGA (8x8)
144-EQFP
EP3C5E144C7N
IC FPGA 94 I/O 144EQFP
Intel
103
In Stock
1 : $34.41000
Tray
Tray
Active
Not Verified
321
5136
423936
94
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
EP3C5F256C7N
IC FPGA 182 I/O 256FBGA
Intel
170
In Stock
1 : $40.26000
Tray
Tray
Active
Not Verified
321
5136
423936
182
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
144-EQFP
EP3C5E144I7N
IC FPGA 94 I/O 144EQFP
Intel
120
In Stock
1 : $43.20000
Tray
Tray
Active
Not Verified
321
5136
423936
94
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
144-EQFP
EP3C10E144C7N
IC FPGA 94 I/O 144EQFP
Intel
113
In Stock
1 : $51.94000
Tray
Tray
Active
Not Verified
645
10320
423936
94
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
144-EQFP
EP3C16E144C8N
IC FPGA 84 I/O 144EQFP
Intel
110
In Stock
1 : $60.06000
Tray
Tray
Active
Not Verified
963
15408
516096
84
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
EP3C5F256I7N
IC FPGA 182 I/O 256FBGA
Intel
69
In Stock
1 : $60.28000
Tray
Tray
Active
Not Verified
321
5136
423936
182
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
256-BGA
EP3C10F256C7N
IC FPGA 182 I/O 256FBGA
Intel
180
In Stock
1 : $63.21000
Tray
Tray
Active
Not Verified
645
10320
423936
182
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
144-EQFP
EP3C10E144I7N
IC FPGA 94 I/O 144EQFP
Intel
46
In Stock
1 : $64.80000
Tray
Tray
Active
Not Verified
645
10320
423936
94
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
256-BGA
EP3C16F256C8N
IC FPGA 168 I/O 256FBGA
Intel
1,264
In Stock
1 : $66.60000
Tray
Tray
Active
Not Verified
963
15408
516096
168
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
144-EQFP
EP3C16E144C7N
IC FPGA 84 I/O 144EQFP
Intel
119
In Stock
1 : $72.00000
Tray
Tray
Active
Not Verified
963
15408
516096
84
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
EP4CGX150CF23C7N
EP3C16F484C8N
IC FPGA 346 I/O 484FBGA
Intel
239
In Stock
1 : $74.68000
Tray
Tray
Active
Not Verified
963
15408
516096
346
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
256-BGA
EP3C10F256I7N
IC FPGA 182 I/O 256FBGA
Intel
856
In Stock
1 : $79.20000
Tray
Tray
Active
Not Verified
645
10320
423936
182
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
484-UBGA
EP3C16U484C8N
IC FPGA 346 I/O 484UBGA
Intel
73
In Stock
1 : $82.10000
Tray
Tray
Active
Not Verified
963
15408
516096
346
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
256-BGA
EP3C10U256I7N
IC FPGA 182 I/O 256UBGA
Intel
106
In Stock
1 : $87.06000
Tray
Tray
Active
Not Verified
645
10320
423936
182
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
240-PQFP Pkg
EP3C25Q240C8N
IC FPGA 148 I/O 240QFP
Intel
42
In Stock
1 : $96.06000
Tray
Tray
Active
Not Verified
1539
24624
608256
148
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
240-BFQFP
240-PQFP (32x32)
324-FBGA Pkg
EP3C25F324C8N
IC FPGA 215 I/O 324FBGA
Intel
84
In Stock
1 : $110.90000
Tray
Tray
Active
Not Verified
1539
24624
608256
215
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
324-BGA
324-FBGA (19x19)
EP4CGX150CF23C7N
EP3C16F484C6N
IC FPGA 346 I/O 484FBGA
Intel
33
In Stock
1 : $112.26000
Tray
Tray
Active
Not Verified
963
15408
516096
346
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
144-EQFP
EP3C25E144I7N
IC FPGA 82 I/O 144EQFP
Intel
204
In Stock
1 : $133.20000
Tray
Tray
Active
Not Verified
1539
24624
608256
82
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
324-FBGA Pkg
EP3C25F324C7N
IC FPGA 215 I/O 324FBGA
Intel
84
In Stock
1 : $138.60000
Tray
Tray
Active
Not Verified
1539
24624
608256
215
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
324-BGA
324-FBGA (19x19)
256-BGA
EP3C25U256I7N
IC FPGA 156 I/O 256UBGA
Intel
131
In Stock
1 : $158.40000
Tray
Tray
Active
Not Verified
1539
24624
608256
156
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
324-FBGA Pkg
EP3C25F324I7N
IC FPGA 215 I/O 324FBGA
Intel
131
In Stock
1 : $166.26000
Tray
Tray
Active
Not Verified
1539
24624
608256
215
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
324-BGA
324-FBGA (19x19)
240-PQFP Pkg
EP3C40Q240C8N
IC FPGA 128 I/O 240QFP
Intel
68
In Stock
1 : $176.61000
Tray
Tray
Active
Not Verified
2475
39600
1161216
128
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
240-BFQFP
240-PQFP (32x32)
EP4CGX150CF23C7N
EP3C40F484C8N
IC FPGA 331 I/O 484FBGA
Intel
110
In Stock
1 : $194.61000
Tray
Tray
Active
Not Verified
2475
39600
1161216
331
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
Showing
of 301

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.