FPGAs (Field Programmable Gate Array)

Results: 96
Number of LABs/CLBs
39264596315392475349150797443
Number of Logic Elements/Cells
6272103201540824624396005585681264119088
Total RAM Bits
2764804239365160966082561161216239616028108803981312
Number of I/O
76788788101150162176277289321325340423
Voltage - Supply
1.0V1.2V
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP Exposed Pad164-TFBGA256-LFBGA484-BGA484-FBGA484-UBGA780-BGA
Supplier Device Package
144-EQFP (20x20)164-MBGA (8x8)256-UBGA (14x14)484-FBGA (23x23)484-UBGA (19x19)780-FBGA (29x29)
Stocking Options
Environmental Options
Media
Marketplace Product
96Results
Applied FiltersRemove All

Showing
of 96
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
256-BGA
10CL010YU256C8G
IC FPGA 176 I/O 256UBGA
Intel
127
In Stock
1 : $12.37000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
256-BGA
10CL016YU256I7G
IC FPGA 162 I/O 256UBGA
Intel
193
In Stock
1 : $24.59000
Tray
Tray
Active
Not Verified
963
15408
516096
162
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
144-EQFP
10CL025YE144C8G
IC FPGA 76 I/O 144EQFP
Intel
109
In Stock
1 : $27.02000
Tray
Tray
Active
Not Verified
1539
24624
608256
76
1.2V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
484-UBGA
10CL016YU484I7G
IC FPGA 340 I/O 484UBGA
Intel
212
In Stock
1 : $29.56000
Tray
Tray
Active
Not Verified
963
15408
516096
340
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL040YU484I7G
IC FPGA 325 I/O 484UBGA
Intel
277
In Stock
1 : $51.28000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL040YF484I7G
IC FPGA 325 I/O 484FBGA
Intel
97
In Stock
1 : $58.63000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10CL040YU484A7G
IC FPGA 325 I/O 484UBGA
Intel
134
In Stock
1 : $61.53000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL080YU484I7G
IC FPGA 289 I/O 484UBGA
Intel
57
In Stock
1 : $87.77000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL055YF484I7G
IC FPGA 321 I/O 484FBGA
Intel
45
In Stock
1 : $92.86000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10CL120YF484I7G
IC FPGA 277 I/O 484FBGA
Intel
451
In Stock
1 : $190.43000
Tray
Tray
Active
Not Verified
7443
119088
3981312
277
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
164-MBGA
10CL016YM164I7G
IC FPGA 87 I/O 164MBGA
Intel
858
In Stock
1 : $22.28000
Tray
Tray
Active
Not Verified
963
15408
516096
87
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
164-TFBGA
164-MBGA (8x8)
484-UBGA
10CL040ZU484I8G
IC FPGA 325 I/O 484UBGA
Intel
26
In Stock
1 : $51.28000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL055YU484I7G
IC FPGA 321 I/O 484UBGA
Intel
115
In Stock
1 : $81.31000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
10CL080YU484A7G
IC FPGA 289 I/O 484UBGA
Intel
44
In Stock
1 : $131.68000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
484-FBGA
484-UBGA (19x19)
256-BGA
10CL006YU256I7G
IC FPGA 176 I/O 256UBGA
Intel
167
In Stock
1 : $12.35000
Tray
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
256-BGA
10CL010YU256I7G
IC FPGA 176 I/O 256UBGA
Intel
324
In Stock
1 : $16.51000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
164-MBGA
10CL010YM164I7G
IC FPGA 101 I/O 164MBGA
Intel
280
In Stock
1 : $18.24000
Tray
Tray
Active
Not Verified
645
10320
423936
101
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
164-TFBGA
164-MBGA (8x8)
256-BGA
10CL010YU256A7G
IC FPGA 176 I/O 256UBGA
Intel
120
In Stock
1 : $19.81000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
256-LFBGA
256-UBGA (14x14)
164-MBGA
10CL016YM164A7G
IC FPGA 87 I/O 164MBGA
Intel
562
In Stock
1 : $26.75000
Tray
Tray
Active
Not Verified
963
15408
516096
87
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
164-TFBGA
164-MBGA (8x8)
256-BGA
10CL016YU256A7G
IC FPGA 162 I/O 256UBGA
Intel
173
In Stock
1 : $29.52000
Tray
Tray
Active
Not Verified
963
15408
516096
162
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
256-LFBGA
256-UBGA (14x14)
256-BGA
10CL025YU256A7G
IC FPGA 150 I/O 256UBGA
Intel
216
In Stock
1 : $41.58000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
256-LFBGA
256-UBGA (14x14)
484-UBGA
10CL040YF484C6G
IC FPGA 325 I/O 484FBGA
Intel
96
In Stock
1 : $70.35000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
10CL080ZF484I8G
IC FPGA 289 I/O 484FBGA
Intel
52
In Stock
1 : $125.43000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
256-BGA
10CL006YU256A7G
IC FPGA 176 I/O 256UBGA
Intel
119
In Stock
1 : $14.81000
Tray
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
256-LFBGA
256-UBGA (14x14)
256-BGA
10CL010ZU256I8G
IC FPGA 176 I/O 256UBGA
Intel
119
In Stock
1 : $16.51000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
Showing
of 96

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.