FPGAs (Field Programmable Gate Array)

Results: 407
Series
Cyclone® IV ECyclone® IV GX
Product Status
ActiveLast Time BuyObsolete
Number of LABs/CLBs
3926459009631330139518031840247531183491462047136839
Number of Logic Elements/Cells
6272103201440015408212802232028848294403960049888558567392075408109424
Total RAM Bits
27648042393651609655296060825677414411059201161216239616025620482810880398131242577925621760
Number of I/O
7279818991150153165179193270280
Voltage - Supply
0.97V ~ 1.03V1.15V ~ 1.25V1.16V ~ 1.24V
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP Exposed Pad148-WFQFN Dual Rows, Exposed Pad164-TFBGA169-LBGA256-LBGA256-LFBGA256-TFBGA324-BGA324-LBGA484-BGA484-FBGA672-BGA780-BGA896-BGA
Supplier Device Package
144-EQFP (20x20)148-QFN (11x11)164-MBGA (8x8)169-FBGA (14x14)256-FBGA (17x17)256-MBGA (9x9)256-UBGA (14x14)324-FBGA (19x19)484-FBGA (23x23)484-UBGA (19x19)672-FBGA (27x27)780-FBGA (29x29)896-FBGA (31x31)
Stocking Options
Environmental Options
Media
Marketplace Product
407Results
Search Entry

Showing
of 407
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
256-BGA
EP4CE6F17I7N
IC FPGA 179 I/O 256FBGA
Intel
257
In Stock
1 : $29.56000
Tray
Tray
ActiveNot Verified39262722764801791.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)256-LBGA256-FBGA (17x17)
144-EQFP
EP4CE10E22C8N
IC FPGA 91 I/O 144EQFP
Intel
172
In Stock
1 : $29.63000
Tray
Tray
ActiveNot Verified64510320423936911.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)144-LQFP Exposed Pad144-EQFP (20x20)
169-FBGA
EP4CGX15BF14C8N
IC FPGA 72 I/O 169FBGA
Intel
185
In Stock
1 : $33.20000
Tray
Tray
ActiveNot Verified90014400552960721.16V ~ 1.24VSurface Mount0°C ~ 85°C (TJ)169-LBGA169-FBGA (14x14)
256-BGA
EP4CE15F17C8N
IC FPGA 165 I/O 256FBGA
Intel
149
In Stock
1 : $38.18000
Tray
Tray
ActiveNot Verified963154085160961651.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)256-LBGA256-FBGA (17x17)
144-EQFP
EP4CE15E22C7N
IC FPGA 81 I/O 144EQFP
Intel
120
In Stock
1 : $38.18000
Tray
Tray
ActiveNot Verified96315408516096811.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)144-LQFP Exposed Pad144-EQFP (20x20)
144-EQFP
EP4CE10E22I8LN
IC FPGA 91 I/O 144EQFP
Intel
101
In Stock
1 : $44.44000
Tray
Tray
ActiveNot Verified64510320423936910.97V ~ 1.03VSurface Mount-40°C ~ 100°C (TJ)144-LQFP Exposed Pad144-EQFP (20x20)
144-EQFP
EP4CE22E22C8N
IC FPGA 79 I/O 144EQFP
Intel
122
In Stock
1 : $46.88000
Tray
Tray
ActiveNot Verified139522320608256791.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)144-LQFP Exposed Pad144-EQFP (20x20)
164-MBGA
EP4CE15M8I7N
IC FPGA 89 I/O 164MBGA
Intel
220
In Stock
1 : $48.04000
Tray
Tray
ActiveNot Verified96315408516096891.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)164-TFBGA164-MBGA (8x8)
256-BGA
EP4CE15U14I7N
IC FPGA 165 I/O 256UBGA
Intel
117
In Stock
1 : $50.11000
Tray
Tray
ActiveNot Verified963154085160961651.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)256-LFBGA256-UBGA (14x14)
256-BGA
EP4CE15F17I7N
IC FPGA 165 I/O 256FBGA
Intel
52
In Stock
1 : $57.26000
Tray
Tray
ActiveNot Verified963154085160961651.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)256-LBGA256-FBGA (17x17)
144-EQFP
EP4CE22E22C7N
IC FPGA 79 I/O 144EQFP
Intel
123
In Stock
1 : $58.60000
Tray
Tray
ActiveNot Verified139522320608256791.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)144-LQFP Exposed Pad144-EQFP (20x20)
256-BGA
EP4CE22F17C8N
IC FPGA 153 I/O 256FBGA
Intel
83
In Stock
1 : $58.60000
Tray
Tray
ActiveNot Verified1395223206082561531.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)256-LBGA256-FBGA (17x17)
EP4CGX150CF23C7N
EP4CE30F23C7N
IC FPGA 328 I/O 484FBGA
Intel
165
In Stock
1 : $65.86000
Tray
Tray
ActiveNot Verified1803288486082563281.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)484-BGA484-FBGA (23x23)
484-UBGA
EP4CE40F23C8N
IC FPGA 328 I/O 484FBGA
Intel
115
In Stock
1 : $87.60000
Tray
Tray
ActiveNot Verified24753960011612163281.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)484-BGA484-FBGA (23x23)
256-BGA
EP4CE22F17C6N
IC FPGA 153 I/O 256FBGA
Intel
86
In Stock
1 : $87.91000
Tray
Tray
ActiveNot Verified1395223206082561531.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)256-LBGA256-FBGA (17x17)
256-BGA
EP4CE22F17I7N
IC FPGA 153 I/O 256FBGA
Intel
72
In Stock
1 : $87.91000
Tray
Tray
ActiveNot Verified1395223206082561531.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)256-LBGA256-FBGA (17x17)
324-FBGA Pkg
EP4CGX30CF19C8N
IC FPGA 150 I/O 324FBGA
Intel
30
In Stock
1 : $95.77000
Tray
Tray
ActiveNot Verified18402944011059201501.16V ~ 1.24VSurface Mount0°C ~ 85°C (TJ)324-LBGA324-FBGA (19x19)
484-UBGA
EP4CE40U19I7N
IC FPGA 328 I/O 484UBGA
Intel
78
In Stock
1 : $114.98000
Tray
Tray
ActiveNot Verified24753960011612163281.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)484-FBGA484-UBGA (19x19)
EP4CGX150CF23C7N
EP4CE40F23C6N
IC FPGA 328 I/O 484FBGA
Intel
52
In Stock
1 : $131.40000
Tray
Tray
ActiveNot Verified24753960011612163281.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)484-BGA484-FBGA (23x23)
EP4CGX150CF23C7N
EP4CE40F23I7N
IC FPGA 328 I/O 484FBGA
Intel
50
In Stock
1 : $131.40000
Tray
Tray
ActiveNot Verified24753960011612163281.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)484-BGA484-FBGA (23x23)
EP4CGX150CF23C7N
EP4CE55F23C6N
IC FPGA 324 I/O 484FBGA
Intel
61
In Stock
1 : $228.49000
Tray
Tray
ActiveNot Verified34915585623961603241.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)484-BGA484-FBGA (23x23)
144-EQFP
EP4CE10E22C7N
IC FPGA 91 I/O 144EQFP
Intel
108
In Stock
1 : $37.03000
Tray
Tray
ActiveNot Verified64510320423936911.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)144-LQFP Exposed Pad144-EQFP (20x20)
EP4CGX150CF23C7N
EP4CE30F23C8N
IC FPGA 328 I/O 484FBGA
Intel
58
In Stock
1 : $52.69000
Tray
Tray
ActiveNot Verified1803288486082563281.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)484-BGA484-FBGA (23x23)
256-BGA
EP4CE22F17C7N
IC FPGA 153 I/O 256FBGA
Intel
53
In Stock
1 : $73.26000
Tray
Tray
ActiveNot Verified1395223206082561531.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)256-LBGA256-FBGA (17x17)
484-UBGA
EP4CE30F23I7N
IC FPGA 328 I/O 484FBGA
Intel
60
In Stock
1 : $79.03000
Tray
Tray
ActiveNot Verified1803288486082563281.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)484-BGA484-FBGA (23x23)
Showing
of 407

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.