FPGAs (Field Programmable Gate Array)

Results: 7
Series
Artix-7Spartan®-7
Number of LABs/CLBs
1300182540756000
Number of Logic Elements/Cells
16640233605216076800
Total RAM Bits
921600165888027648004331520
Number of I/O
150210250338
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
225-LFBGA, CSPBGA324-LFBGA, CSPBGA484-BGA
Supplier Device Package
225-CSGA (13x13)324-CSGA (15x15)324-CSPBGA (15x15)484-FPBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
225 CSBGA
XC7S25-1CSGA225I
IC FPGA 150 I/O 225CSGA
AMD
453
In Stock
1 : $47.39000
Tray
Tray
Active
Not Verified
1825
23360
1658880
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
225-LFBGA, CSPBGA
225-CSGA (13x13)
324-CSPBGA
XC7A15T-1CSG324I
IC FPGA 210 I/O 324CSBGA
AMD
406
In Stock
1 : $52.01000
Tray
Tray
Active
Not Verified
1300
16640
921600
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
236-CSGA
XC7S50-1CSGA324I
IC FPGA 210 I/O 324CSGA
AMD
2,749
In Stock
1 : $70.69000
Tray
Tray
Active
Not Verified
4075
52160
2764800
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSGA (15x15)
484-BBGA
XC7S50-1FGA484I
IC FPGA 250 I/O 484FBGA
AMD
758
In Stock
1 : $70.69000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
484-BBGA
XC7S50-1FGGA484C
IC FPGA 250 I/O 484FBGA
AMD
244
In Stock
1 : $75.11000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FPBGA (23x23)
325-CSBGA
XC7S50-2CSGA324I
IC FPGA 210 I/O 324CSBGA
AMD
279
In Stock
1 : $87.08000
Tray
Tray
Active
Not Verified
4075
52160
2764800
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC7S75-2FGGA484I
IC FPGA 338 I/O 484FBGA
AMD
442
In Stock
1 : $133.00000
Tray
Tray
Active
Not Verified
6000
76800
4331520
338
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FPBGA (23x23)
Showing
of 7

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.