FPGAs (Field Programmable Gate Array)

Results: 2
Manufacturer
AMDIntel
Series
Cyclone® IISpartan®-6 LX
Number of LABs/CLBs
288715
Number of Logic Elements/Cells
46089152
Total RAM Bits
119808589824
Number of I/O
102142
Voltage - Supply
1.14V ~ 1.26V1.15V ~ 1.25V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP208-BFQFP
Supplier Device Package
144-TQFP (20x20)208-PQFP (28x28)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
208 PQFP
EP2C5Q208C8N
IC FPGA 142 I/O 208QFP
Intel
391
In Stock
1 : $34.50000
Tray
Tray
Active
Not Verified
288
4608
119808
142
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
208-BFQFP
208-PQFP (28x28)
144 TQFP
XC6SLX9-2TQG144I
IC FPGA 102 I/O 144TQFP
AMD
2,008
In Stock
1 : $36.82000
Tray
Tray
Active
Not Verified
715
9152
589824
102
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.