FPGAs (Field Programmable Gate Array)

Results: 192
Packaging
TrayTube
Number of LABs/CLBs
1300260040755900792516825
Number of Logic Elements/Cells
16640332805216075520101440215360
Total RAM Bits
921600184320027648003870720497664013455360
Number of I/O
106150170210250285300400500
Operating Temperature
-40°C ~ 100°C (TA)-40°C ~ 100°C (TJ)0°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
238-LFBGA, CSPBGA256-LBGA324-LFBGA, CSPBGA484-BBGA484-BBGA, FCBGA484-FBGA, FCBGA676-BBGA, FCBGA676-BGA1156-BBGA, FCBGA
Supplier Device Package
238-CSBGA (10x10)256-FTBGA (17x17)324-CSPBGA (15x15)484-FBGA (23x23)484-FCBGA (19x19)484-FCBGA (23x23)676-FBGA (27x27)676-FCBGA (27x27)1156-FCBGA (35x35)
Stocking Options
Environmental Options
Media
Marketplace Product
192Results

Showing
of 192
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
PK053-256
XC7A15T-1FTG256C
IC FPGA 170 I/O 256FTBGA
AMD
3,760
In Stock
1 : $32.31000
Tray
Tray
Active
Not Verified
1300
16640
921600
170
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC7A15T-1FTG256I
IC FPGA 170 I/O 256FTBGA
AMD
135
In Stock
1 : $41.65000
Tray
Tray
Active
Not Verified
1300
16640
921600
170
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
324-CSPBGA
XC7A35T-1CSG324C
IC FPGA 210 I/O 324CSBGA
AMD
2,898
In Stock
1 : $49.75000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
PK053-256
XC7A35T-1FTG256I
IC FPGA 170 I/O 256FTBGA
AMD
61
In Stock
1 : $51.24000
Tray
Tray
Active
Not Verified
2600
33280
1843200
170
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
324-CSPBGA
XC7A15T-1CSG324I
IC FPGA 210 I/O 324CSBGA
AMD
406
In Stock
1 : $52.01000
Tray
Tray
Active
Not Verified
1300
16640
921600
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
325-CSBGA
XC7A15T-1CSG325C
IC FPGA 150 I/O 324CSBGA
AMD
638
In Stock
1 : $52.50000
Tray
Tray
Active
Not Verified
1300
16640
921600
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A35T-2CSG324C
IC FPGA 210 I/O 324CSBGA
AMD
383
In Stock
1 : $57.19000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
PK053-256
XC7A35T-2FTG256I
IC FPGA 170 I/O 256FTBGA
AMD
419
In Stock
1 : $58.94000
Tray
Tray
Active
Not Verified
2600
33280
1843200
170
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
236-CSBGA
XC7A35T-2CPG236C
IC FPGA 106 I/O 238CSBGA
AMD
99
In Stock
1 : $59.71000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
238-LFBGA, CSPBGA
238-CSBGA (10x10)
236-CSBGA
XC7A35T-1CPG236I
IC FPGA 106 I/O 238CSBGA
AMD
40
In Stock
1 : $59.71000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TA)
238-LFBGA, CSPBGA
238-CSBGA (10x10)
325-CSBGA
XC7A15T-2CSG325C
IC FPGA 150 I/O 324CSBGA
AMD
556
In Stock
1 : $60.34000
Tray
Tray
Active
Not Verified
1300
16640
921600
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
325-CSBGA
XC7A35T-2CSG325C
IC FPGA 150 I/O 324CSBGA
AMD
242
In Stock
1 : $61.31000
Tray
Tray
Active
Not Verified
2600
33280
1843200
150
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A35T-1CSG324I
IC FPGA 210 I/O 324CSBGA
AMD
825
In Stock
1 : $64.05000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC7A15T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
285
In Stock
1 : $64.19000
Tray
Tray
Active
Not Verified
1300
16640
921600
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A15T-1FGG484I
IC FPGA 250 I/O 484FBGA
AMD
200
In Stock
1 : $64.19000
Tray
Tray
Active
Not Verified
1300
16640
921600
250
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A35T-1FGG484C
IC FPGA 250 I/O 484FBGA
AMD
248
In Stock
1 : $68.67000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
236-CSBGA
XC7A35T-2CPG236I
IC FPGA 106 I/O 238CSBGA
AMD
168
In Stock
1 : $68.67000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
238-LFBGA, CSPBGA
238-CSBGA (10x10)
324-CSPBGA
XC7A35T-2CSG324I
IC FPGA 210 I/O 324CSBGA
AMD
539
In Stock
1 : $73.64000
Tray
Tray
Active
Not Verified
2600
33280
1843200
210
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
325-CSBGA
XC7A35T-2CSG325I
IC FPGA 150 I/O 324CSBGA
AMD
1,165
In Stock
1 : $78.96000
Tray
Tray
Active
Not Verified
2600
33280
1843200
150
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC7A35T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
1,028
In Stock
1 : $79.03000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC7A35T-1FGG484I
IC FPGA 250 I/O 484FBGA
AMD
165
In Stock
1 : $79.03000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
PK053-256
XC7A50T-1FTG256I
IC FPGA 170 I/O 256FTBGA
AMD
118
In Stock
1 : $79.31000
Tray
Tray
Active
Not Verified
4075
52160
2764800
170
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
324-CSPBGA
XC7A50T-1CSG324C
IC FPGA 210 I/O 324CSBGA
AMD
87
In Stock
1 : $86.17000
Tray
Tray
Active
Not Verified
4075
52160
2764800
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
324-CSPBGA
XC7A50T-2CSG324C
IC FPGA 210 I/O 324CSBGA
AMD
2,351
In Stock
1 : $88.50000
Tray
Tray
Active
Not Verified
4075
52160
2764800
210
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA, CSPBGA
324-CSPBGA (15x15)
484-BBGA
XC7A35T-2FGG484I
IC FPGA 250 I/O 484FBGA
AMD
2,253
In Stock
1 : $90.86000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
Showing
of 192

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.