Force Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Operating Force | Output | Sensor Type | Accuracy | Compensated Temperature | Voltage - Supply | Actuator Type | Actuator Style/Size | Includes | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 Marketplace | 1 : $499.00000 Box | Box | Active | 10.00kgf (22lbs) | Analog Voltage mV/V (millivolts) | Load Cell | ±1% | -10°C ~ 40°C | 5V ~ 10V | Pushbutton | - | Sensor | -20°C ~ 60°C | |||
10 Marketplace | 1 : $499.00000 Box | Box | Active | 2.00kgf (4lbs) | Analog Voltage mV/V (millivolts) | Load Cell | ±1% | -10°C ~ 40°C | 5V ~ 10V | Pushbutton | - | Sensor | -20°C ~ 60°C | |||
10 Marketplace | 1 : $798.00000 Box | Box | Active | 10.00kgf (22lbs) | Analog Voltage (0.5V ~ 4.5V) | Load Cell | ±1% | -10°C ~ 40°C | 5V ~ 10V | Pushbutton | - | Sensor, Analog Interface, Power Supply, Calibration w/Certificate | -20°C ~ 60°C | |||
9 Marketplace | 1 : $798.00000 Box | Box | Active | 2.00kgf (4lbs) | Analog Voltage (0.5V ~ 4.5V) | Load Cell | ±1% | -10°C ~ 40°C | 5V ~ 10V | Pushbutton | - | Sensor, Analog Interface, Power Supply, Calibration w/Certificate | -20°C ~ 60°C | |||
10 Marketplace | 1 : $997.00000 Box | Box | Active | 10.00kgf (22lbs) | USB | Load Cell | ±1% | -10°C ~ 40°C | 5V ~ 10V | Pushbutton | - | Sensor, USB Interface, Software, Calibration w/Certificate | -20°C ~ 60°C | |||
10 Marketplace | 1 : $997.00000 Box | Box | Active | 2.00kgf (4lbs) | USB | Load Cell | ±1% | -10°C ~ 40°C | 5V ~ 10V | Pushbutton | - | Sensor, USB Interface, Software, Calibration w/Certificate | -20°C ~ 60°C |