Flow Sensors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
SFM5500-0.5SLM
SENSOR FLOW 0.5 SLM FEMALE
Sensirion AG
5
In Stock
1 : $1,041.29000
Box
-
Box
Active
0.5 SLM
Air, Gas
14V ~ 26.4V
Female - G1/4" (6.35mm) BSPP
RS485
Aluminum
0°C ~ 50°C
SFM5500-10SLM
SENSOR FLOW 10 SLM FEMALE 6.35MM
Sensirion AG
1
In Stock
1 : $1,041.29000
Box
-
Box
Active
10 SLM
Air, Gas
14V ~ 26.4V
Female - G1/4" (6.35mm) BSPP
RS485
Aluminum
0°C ~ 50°C
SFM5500-50SCCM
SENSOR FLOW 50SCCM FEMALE 6.35MM
Sensirion AG
1
In Stock
1 : $1,041.29000
Box
-
Box
Active
50sccm
Air, Gas
14V ~ 26.4V
Female - G1/4" (6.35mm) BSPP
RS485
Aluminum
0°C ~ 50°C
SFM5500-2SLM
SENSOR FLOW 2 SLM FEMALE 6.35MM
Sensirion AG
0
In Stock
Check Lead Time
1 : $1,041.29000
Box
-
Box
Active
2 SLM
Air, Gas
14V ~ 26.4V
Female - G1/4" (6.35mm) BSPP
RS485
Aluminum
0°C ~ 50°C
Showing
of 4

Flow Sensors


Products within this family are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application.