Flow Sensors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Sensing Range | Flow Sensor Type | Voltage - Input | Port Size | Switch Function/Rating | Material - Body | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : $190.40000 Tray | - | Tray | Active | - | Gas | 5V ~ 9V | Male, 0.246” (6.248mm) Tube, Dual | - | Polyamide | -20°C ~ 80°C | |||
32 In Stock | 1 : $190.40000 Tray | - | Tray | Active | 0 ~ 20 SLPM | Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C | |||
36 In Stock | 1 : $161.84000 Tray | - | Tray | Active | 0 ~ 20 SLPM | Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C | |||
40 In Stock | 1 : $190.40000 Tray | - | Tray | Active | 0 ~ 20 SLPM | Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C | |||
39 In Stock | 1 : $190.40000 Tray | - | Tray | Active | 0 ~ 20 SLPM | Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C | |||
27 In Stock | 1 : $190.40000 Tray | - | Tray | Active | 0 ~ 20 SLPM | Air, Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C | |||
21 In Stock | 1 : $190.40000 Tray | - | Tray | Active | 0 ~ 20 SLPM | Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C | |||
2 In Stock | 1 : $157.86000 Tray | - | Tray | Active | 0 ~ 20 SLPM | Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 40 : $165.22050 Tray | - | Tray | Active | 0 ~ 20 SLPM | Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 40 : $165.22050 Tray | - | Tray | Active | 0 ~ 20 SLPM | Gas | 3.5V ~ 9V | - | I2C | Polyamide | -20°C ~ 80°C |