Flow Sensors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
FS1027-2001-DL LIQUID FLOW MODUL
FS1027-2001-DL
FS1027-2001-DL LIQUID FLOW MODUL
Renesas Electronics Corporation
42
In Stock
1 : $48.88000
Tray
-
Tray
Obsolete
0 ~ 10 LPM
Liquid
4.7V ~ 5.5V
-
I2C
Plastic
0°C ~ 85°C
LIQUID FLOW SENSOR MODULE, AMPLI
FS1027
LIQUID FLOW SENSOR MODULE, AMPLI
IDT, Integrated Device Technology Inc
78
Marketplace
78 : $11.63000
Bulk
-
Bulk
Active
0 ~ 10LPM
Liquid
5V ~ 5.5V
Male, 0.579" (14.7mm) Tube, Dual
Logic
Plastic
0°C ~ 70°C
FS1027-1001-DG
FS1027-1001-DG
SENSOR FLOW 0-200 LPM FMALE 0.5"
Renesas Electronics Corporation
0
In Stock
Obsolete
-
Tray
Obsolete
0 ~ 200 LPM
Gas
5V
Female, 0.5" (12.7mm)
I2C
Plastic
0°C ~ 85°C
Showing
of 3

Flow Sensors


Products within this family are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application.