Flow Sensors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
645
In Stock
1 : $9.50000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
1 ~ 30 LPM
Liquid
5V ~ 24V
-
-
Plastic
80°C
SLF3S-4000B LIQUID FLOW SENSOR
SENSOR FLOW 0-1 L/MIN MALE 6MM
Sensirion AG
362
In Stock
1 : $164.17000
Tray
-
-
Tray
Active
0 ~ 1 l/min
Liquid
3.2V ~ 3.8V
Male, 0.24" (6mm) Tube, Dual
-
Polyphenylene Sulfide (PPS)
5°C ~ 50°C
DK-FS-001
SENSOR FLOW FEMALE 6.35MM
DK SENSOR CO.,LTD
295
Marketplace
5 : $20.00000
Bulk
-
*
Bulk
Active
-
Liquid
5V
Female, 1/4"-28 (6.35mm)
-
-
0°C ~ 50°C
10.1041.00.01
SENSOR FLOW 0.5-10GPM FEMALE
Eltek Group
997
Marketplace
1 : $26.57000
Bulk
-
-
Bulk
Active
0.5 ~ 10GPM
Liquid
-
Female - 3/4" (19.05mm) G
-
Plastic
0°C ~ 70°C
SEN0216.JPG
SENSOR FLOW 0.3-6 LPM 7MM
DFRobot
44
In Stock
1 : $8.90001
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
0.3 ~ 6 LPM
Liquid
5V ~ 12V
0.276" (7mm)
-
Plastic
120°C (Max)
SEN0549
SENSOR FLOW MALE 6.35MM
DFRobot
41
In Stock
1 : $19.90000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
-
Liquid
3.5V ~ 24V
Male - G1/4" (6.35mm)
NPN
-
-10°C ~ 70°C
SEN0550
SENSOR FLOW 0.5-20 LPM MALE
DFRobot
17
In Stock
1 : $19.90000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
0.5 ~ 20 LPM
Liquid
3.5V ~ 24V
Male - G1/2" (12.7mm)
NPN
-
80°C
Showing
of 7

Flow Sensors


Products within this family are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application.