Flow Sensors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
43
In Stock
1 : $202.73000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
±25sccm
Air
8V ~ 15V
Female, 0.19" (4.826mm)
-
Plastic
-40°C ~ 125°C
SFM3400-33-D
SENSOR FLOW 33 S LPM
Sensirion AG
41
In Stock
1 : $40.14000
Tray
-
-
Tray
Active
±33 SLPM
Gas
4.5V ~ 5.5V
-
I2C
Plastic
5°C ~ 50°C
Showing
of 2

Flow Sensors


Products within this family are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application.