Flow Sensors - Industrial

Results: 8
Sensing Range
0.05 ~ 35L/min0.1 ~ 75L/min0.2 ~ 150L/min1.5 ~ 750L/min
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
DMA
DMA15-AAABA1
FLOWMETER 0.05 TO 35 L/MIN EPDM
Endress+Hauser
7
In Stock
1 : $663.96000
Box
Box
Active
0.05 ~ 35L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
DMA15-AAAAA1
FLOWMETER 0.05 TO 35 L/MIN FKM
Endress+Hauser
6
In Stock
1 : $663.96000
Box
Box
Active
0.05 ~ 35L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
DMA25-AAAAA1
FLOWMETER 0.2 TO 150 L/MIN FKM
Endress+Hauser
4
In Stock
1 : $890.17000
Box
Box
Active
0.2 ~ 150L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
DMA50-AAAAA1
FLOWMETER 1.5 TO 750 L/MIN FKM
Endress+Hauser
7
In Stock
1 : $1,131.10000
Box
Box
Active
1.5 ~ 750L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
DMA50-AAABA1
FLOWMETER 1.5 TO 750 L/MIN EPDM
Endress+Hauser
2
In Stock
1 : $1,131.10000
Box
Box
Active
1.5 ~ 750L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
DMA20-AAABA1
FLOWMETER 0.1 TO 75 L/MIN EPDM
Endress+Hauser
8
In Stock
1 : $762.88000
Box
Box
Active
0.1 ~ 75L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
DMA20-AAAAA1
FLOWMETER 0.1 TO 75 L/MIN FKM
Endress+Hauser
5
In Stock
1 : $762.88000
Box
Box
Active
0.1 ~ 75L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
DMA25-AAABA1
FLOWMETER 0.2 TO 150 L/MIN EPDM
Endress+Hauser
7
In Stock
1 : $890.17000
Box
Box
Active
0.2 ~ 150L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
Showing
of 8

Flow Sensors - Industrial


Industrial Flow Sensors are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application. These are made for use in an industrial setting.