Float, Level Sensors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
332
In Stock
1 : $4.32000
Bulk
-
Bulk
Active
-
Switch
SPST-NC
500 mA
-
Threaded
Polypropylene (PP)
-40°C ~ 160°C
180V
LS02-1A71-PA-500W
LS02-1A66-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
3
In Stock
1 : $4.17000
Bulk
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
500 mA
-
Free Hanging
Polyamide (PA)
-20°C ~ 90°C
200V
LS02-1A71-PA-500W
LS02-1A66-S-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Check Lead Time
50 : $54.29260
Bulk
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
500 mA
-
Free Hanging
Stainless Steel
-30°C ~ 80°C
180V
LS02-1A85-S-500W
LS02-1A85-S-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Check Lead Time
50 : $55.72560
Bulk
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
1 A
-
Free Hanging
Stainless Steel
-30°C ~ 80°C
250V
LS02-1A71-PA-500W
LS02-1B66-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Active
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC
500 mA
-
Panel Mount
Polyamide (PA)
-20°C ~ 90°C
200V
LS02-1A71-PA-500W
LS02-1A66-PP-5000W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
0
In Stock
Active
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
500 mA
-
Free Hanging
Polypropylene (PP)
-20°C ~ 90°C
200V
Showing
of 6

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.