Float, Level Sensors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
LS02-1A71-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
726
In Stock
1 : $4.17000
Bulk
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NO
500 mA
-
Free Hanging
Polyamide (PA)
-20°C ~ 90°C
200V
PLS-041(A,B)-(3,6)PPI
SENSOR LEVEL SWITCH
PIC GmbH
87
In Stock
1 : $3.83000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Liquid, Powder
Switch
SPST-NC
1 A
1.614" (41mm)
Panel Mount, M8 Thread
Polypropylene (PP)
-20°C ~ 80°C
200V
59630-1-T-02-A
SENSOR LEVEL SWITCH SINGLE FLOAT
Littelfuse Inc.
79
In Stock
1 : $9.13000
Box
-
Box
Active
Liquid
Switch (Single Float)
SPST-NC
500 mA
0.2" (5.08 mm)
Panel Mount, M8 Thread
-
-40°C ~ 105°C
200VDC
Showing
of 3

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.