Float, Level Sensors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Minimum Liquid Specific Gravity
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
PLS-031(A,B)-(3,6)PAI
PLS-031B-3PAI
SENSOR LEVEL SWITCH
PIC GmbH
524
In Stock
1 : $3.60000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Liquid
Switch
SPST-NC
1 A
-
1.22" (31mm)
Panel Mount, M8 Thread
Polyamide (PA)
-20°C ~ 80°C
200V
PLS-031(A,B)-(3,6)PPI
PLS-031A-3PPI
SENSOR LEVEL SWITCH
PIC GmbH
507
In Stock
1 : $3.96000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Liquid
Switch
SPST-NO
1 A
-
1.22" (31mm)
Panel Mount, M8 Thread
Polypropylene (PP)
-20°C ~ 80°C
200V
LS03-1A66-PA-500W
LS03-1A66-PA-500W
SENSOR LEVEL SWITCH SINGLE FLOAT
Standex-Meder Electronics
108
In Stock
1 : $6.44000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC/NO
500 mA
-
-
Panel Mount, M16x2 Thread
Polyamide (PA)
-20°C ~ 90°C
200V
PLS-092A-(3,6)PPH
PLS-092A-3PPH
SENSOR LEVEL SWITCH
PIC GmbH
350
In Stock
1 : $7.49000
Bulk
Tariff may apply if shipping to the United States
-
Bulk
Active
Liquid
Switch
SPST-NO
1 A
-
2.126" (54mm)
Panel Mount, M16 Thread
Polypropylene (PP)
-20°C ~ 65°C
200V
OLS700D3SH
OLS700D3SH
SENSOR LEVEL OPEN COLLECTOR
Sensata Technologies, Inc.
322
In Stock
1 : $53.74000
Bulk
-
Bulk
Active
Liquid
Open Collector
High-Dry
2.5 mA
-
-
1/4" NPT and 3/8" Conduit
Polysulfone
-25°C ~ 80°C
5V ~ 15V
57
In Stock
1 : $23.42000
Box
Tariff may apply if shipping to the United States
-
Box
Active
Liquid
Switch (Single Float)
SPST-NO
1 A
-
-
Panel Mount, M16 Thread
Polyphenylene Sulfide (PPS)
-30°C ~ 110°C
100V
RSF16Y100RF
RSF16Y100RF
SENSOR LEVEL SWITCH SINGLE FLOAT
Sensata Technologies, Inc.
94
In Stock
1 : $32.74000
Bulk
-
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC
600 mA
0.75
0.866" (22mm)
Panel Mount, M16x2 Thread
Polyphenylene Sulphide (PPS)
-10°C ~ 120°C
120VDC, 240VAC
100
In Stock
1 : $20.91000
Box
Tariff may apply if shipping to the United States
-
Box
Active
Liquid
Switch (Single Float)
SPST-NO
1 A
-
-
Panel Mount, Male 1/2" (12.7mm) NPT
Nylon
-30°C ~ 110°C
100V
3828
3828
SENSOR LEVEL RESISTIVE
Adafruit Industries LLC
1
In Stock
1 : $74.94000
Bulk
-
Bulk
Active
Liquid
Resistive
-
-
-
1.000" (25.4mm)
Adhesive
Polyethylene Terephthalate (PET)
-9°C ~ 95°C
10V
Showing
of 9

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.