Flip Flops

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-LSSOP
SN74LVC1G74DCTR
IC FF D-TYPE SNGL 1BIT SM8
Texas Instruments
16,668
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.21835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
6.4ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
5 pF
-40°C ~ 125°C (TA)
Surface Mount
SM8
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
ADC081S021CIMF/NOPB
SN74LVC1G175DBVR
IC FF D-TYPE SNGL 1BIT SOT23-6
Texas Instruments
10,659
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05296
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
D-Type
Non-Inverted
1
1
175 MHz
5ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
10 µA
3 pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-TSSOP 8-MSOP
74LVC1G74DP,125
IC FF D-TYPE SNGL 1BIT 8TSSOP
Nexperia USA Inc.
189,434
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.13624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
1
1
200 MHz
4.1ns @ 5V, 50pF
Positive Edge
32mA, 32mA
1.65V ~ 5.5V
4 µA
4 pF
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
of 3

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.