Flip Flops

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6ns @ 5V, 50pF10ns @ 5V, 50pF
Current - Quiescent (Iq)
2 µA4 µA
Input Capacitance
3 pF4.5 pF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
SN74AC74PWR
IC FF D-TYPE DUAL 1BIT 14TSSOP
Texas Instruments
1,690
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.15146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
160 MHz
6ns @ 5V, 50pF
Positive Edge
24mA, 24mA
2V ~ 6V
2 µA
3 pF
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
MC74HC132ADTR2G
MC74AC74DTR2G
IC FF D-TYPE DUAL 1BIT 14TSSOP
onsemi
3,226
In Stock
1 : $1.09000
Cut Tape (CT)
2,500 : $0.25546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
160 MHz
10ns @ 5V, 50pF
Positive Edge
24mA, 24mA
2V ~ 6V
4 µA
4.5 pF
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.