Flip Flops

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TLC074IN
CD4013BE
IC FF D-TYPE DUAL 1BIT 14DIP
Texas Instruments
10,784
In Stock
58,612
Marketplace
1 : $0.59000
Tube
1,117 : $0.27000
Bulk
Bulk
Tube
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
24 MHz
90ns @ 15V, 50pF
Positive Edge
6.8mA, 6.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
20-DIP
SN74HCT377N
IC FF D-TYPE SNGL 8BIT 20DIP
Texas Instruments
1,888
In Stock
7,860
Marketplace
1 : $1.04000
Tube
589 : $0.51000
Bulk
Bulk
Tube
Active
Standard
D-Type
Non-Inverted
1
8
37 MHz
28ns @ 5.5V, 50pF
Positive Edge
4mA, 4mA
4.5V ~ 5.5V
8 µA
3 pF
-40°C ~ 85°C (TA)
Through Hole
20-PDIP
20-DIP (0.300", 7.62mm)
Showing
of 2

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.