Flip Flops

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SN74ACT32DR
CD74HC74M96
IC FF D-TYPE DUAL 1BIT 14SOIC
Texas Instruments
4,147
In Stock
1 : $0.27000
Cut Tape (CT)
2,500 : $0.09844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
50 MHz
30ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
10 pF
-55°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC74ADG
IC FF D-TYPE DUAL 1BIT 14SOIC
onsemi
904
In Stock
34,925
Factory
1 : $1.12000
Tube
Tube
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
35 MHz
17ns @ 6V, 50pF
Positive Edge
5.2mA, 5.2mA
2V ~ 6V
2 µA
10 pF
-55°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC73ADR2G
IC FF JK TYPE DUAL 1BIT 14SOIC
onsemi
4,983
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.15437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Reset
JK Type
Complementary
2
1
35 MHz
21ns @ 6V, 50pF
Negative Edge
5.2mA, 5.2mA
2V ~ 6V
4 µA
10 pF
-55°C ~ 125°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.