Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
969M101-18-2
969M101-18-2
CBL RIBN 2COND CLEAR 50'
Cicoil
8
In Stock
Value Added Item
1 : $194.01000
Bulk
-
Bulk
ActiveFlat Cable2-50.0' (15.24m)18 AWG-UnshieldedClear0.141" (3.58mm)0.240" (6.09mm)Flexx-Sil™20 kV-65°C ~ 165°CUL E324413, CEHi-Flex
969M101-18-2
969M101-18-2
CBL RIBN 2COND CLEAR 100'
Cicoil
3
In Stock
Value Added Item
1 : $250.27000
Bulk
-
Bulk
ActiveFlat Cable2-100.0' (30.48m)18 AWG-UnshieldedClear0.141" (3.58mm)0.240" (6.09mm)Flexx-Sil™20 kV-65°C ~ 165°CUL E324413, CEHi-Flex
969M101-18-2
969M101-18-2
CBL RIBN 2COND CLEAR 1000'
Cicoil
1
In Stock
1 : $3,777.40000
Bulk
-
Bulk
ActiveFlat Cable2-1000' (304.80m)18 AWG-UnshieldedClear0.141" (3.58mm)0.240" (6.09mm)Flexx-Sil™20 kV-65°C ~ 165°CUL E324413, CEHi-Flex
969M101-18-2
969M101-18-2
CBL RIBN 2COND CLEAR 25'
Cicoil
6
In Stock
Value Added Item
1 : $95.90000
Bulk
-
Bulk
ActiveFlat Cable2-25.0' (7.62m)18 AWG-UnshieldedClear0.141" (3.58mm)0.240" (6.09mm)Flexx-Sil™20 kV-65°C ~ 165°CUL E324413, CEHi-Flex
CBL RIBN 4COND TWIST-PAIR 25'
969M101-18-2TPS-025
CBL RIBN 4COND TWIST-PAIR 25'
Cicoil
0
In Stock
1 : $424.01000
Bulk
-
Bulk
ActiveFlat Cable4 (2 Pair Twisted)-25.0' (7.62m)18 AWG-ShieldedClear0.210" (5.33mm)0.380" (9.65mm)Flexx-Sil™20 kV-65°C ~ 165°CUL E324413, CEHi-Flex
Showing
1 - 5
of 5

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).