Results: 0
Manufacturer
3MAdafruit Industries LLCAlpha WireAmphenol ICCAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Spectra-StripAssmann WSW ComponentsBanner Engineering CorporationBelden Inc.CicoilCNC Tech
Series
-*170017852010201720492073712100242262446324473
Packaging
BagBoxBulkDigi-Spool®, Continuous SpoolSpoolTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Cable Type
-Flat CableFlat Cable, Flat JacketFlat Cable, Ground PlaneFlat Cable, Round JacketFlat Cable, Split ConductorFlat Twin AxialFlat Twisted PairFlat Twisted Pair, Flat JacketFlat Twisted Pair, Round Jacket
Number of Conductors
2344 (2 Pair Twisted)4 (2 Pair)566 (3 Pair Twisted)788 (4 Pair Twisted)8 (4 Pair)
Pitch
0.010" (0.25mm)0.017" (0.43mm)0.018" (0.45mm)0.025" (0.64mm)0.031" (0.79mm)0.033" (0.85mm)0.039" (1.00mm)0.044" (1.12mm)0.045" (1.14mm)0.050" (1.27mm)0.052" (1.32mm)0.059" (1.50mm)
Length
0.500' (152.40mm, 6.00")0.583' (177.70mm, 7.00")0.667' (203.20mm, 8.00")0.750' (228.60mm, 9.00")0.833' (254.00mm, 10.00")0.917' (279.40mm, 11.00")1.00' (304.80mm)1.17' (355.62mm)1.33' (406.40mm)3.00' (914.40mm)3.28' (1000.00mm)5.0' (1.52m)
Wire Gauge
4 AWG6 AWG8 AWG10 AWG12 AWG14 AWG14 AWG, 28 AWG16 AWG18 AWG18 AWG, 28 AWG19 AWG20 AWG
Conductor Strand
7 Strands / 0.0050"7 Strands / 26 AWG7 Strands / 28 AWG7 Strands / 30 AWG7 Strands / 32 AWG7 Strands / 34 AWG7 Strands / 36 AWG7 Strands / 38 AWG7 Strands / 40 AWG11 Strands / 0.0063"11 Strands / 34 AWG19 Strands / 30 AWG
Shielding
-ShieldedUnshielded
Jacket Color
-BlackBlueBlue, WhiteBlue, YellowClearGrayGreenMultipleNaturalOpaqueOrangeRedSilver
Ribbon Thickness
0.011" (0.27mm)0.020" (0.51mm)0.024" (0.61mm)0.025" (0.64mm)0.026" (0.66mm)0.027" (0.69mm)0.029" (0.74mm)0.030" (0.76mm)0.031" (0.79mm)0.032" (0.81mm)0.033" (0.84mm)0.034" (0.87mm)
Ribbon Width
0.059" (1.50mm)0.084" (2.13mm)0.118" (3.00mm)0.130" (3.30mm)0.140" (3.56mm)0.150" (3.81mm)0.157" (4.00mm)0.180" (4.57mm)0.189" (4.81mm)0.190" (4.83mm)0.197" (5.00mm)0.200" (5.08mm)
Jacket (Insulation) Material
-Ethylene Propylene Terpolymer Rubber (EPDM)Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO)Flexx-Sil™Fluorinated Ethylene-Propylene (FEP)Perfluoroalkoxy (PFA)Poly-Vinyl Chloride (PVC)Polyolefin (PO)Polyurethane (PU)SiliconeThermoplastic Elastomer (TPE)
Voltage
30 V32 V48 V150 V300 V450 V600 V1 kV1000 V12 kV18 kV20 kV
Qualification
-MIL-DTL-16878/1 Type BMIL-DTL-16878/2 Type CMIL-DTL-49055F
Operating Temperature
-65°C ~ 105°C-65°C ~ 165°C-65°C ~ 200°C-65°C ~ 260°C-60°C ~ 200°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 200°C-40°C ~ 105°C-40°C ~ 85°C-40°C ~ 90°C-30°C ~ 105°C
Ratings
-UL E118773UL E118773-KUL E324413, CEUL E42769UL E61522UL Style 10186UL Style 20122UL Style 20130UL Style 20267UL Style 20297UL Style 20381
Features
-DownHi-FlexOppositeReversedSplice FreeSplice Free, Stripped EndsSplice Free, Stripped Ends, ZippableSplice Free, ZippableStraightStripped Ends, ZippableZippable
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.