Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock | 10 : $6.99300 Bag | - | Bag | Active | Flat Cable | 14 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
10 In Stock | 1 : $103.40000 Spool | - | Spool | Active | Flat Cable | 14 | 0.039" (1.00mm) | 98.4' (30.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
3 In Stock | 1 : $74.20000 Spool | - | Spool | Active | Flat Cable | 14 | 0.039" (1.00mm) | 100.0' (30.48m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
27 In Stock | 1 : $4.02000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.039" (1.00mm) | Enter Number of Meters in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
72 In Stock Value Added Item | 1 : $18.36000 Bulk | - | Bulk | Active | Flat Cable | 14 | 0.039" (1.00mm) | 16.4' (5.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
0 In Stock Value Added Item | 1 : $21.82000 Bulk | Tariff may apply if shipping to the United States | Bulk | Discontinued at Digi-Key | Flat Cable | 14 | 0.039" (1.00mm) | 25.0' (7.62m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - |