Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,728 In Stock | 1 : $2.30000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue | - | 0.300" (7.62mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | -55°C ~ 200°C | UL Style 20424 | - | |||
32 In Stock | 1 : $131.21000 Spool | Spool | Active | Flat Cable | 6 | 0.039" (1.00mm) | 328.1' (100.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.236" (6.00mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Zippable | |||
74 In Stock | 1 : $38.62000 Bulk | - | Bulk | Active | Flat Cable | 10 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.250" (6.35mm) | Poly-Vinyl Chloride (PVC) | 150 V | 105°C | UL Style 2678 | - | ||
37 In Stock Value Added Item | 1 : $6.93000 Bulk | Bulk | Active | Flat Cable | 6 | 0.039" (1.00mm) | 16.4' (5.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.236" (6.00mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Zippable | |||
0 In Stock Value Added Item | 1 : $30.66000 Bulk | Bulk | Active | Flat Cable | 6 | 0.039" (1.00mm) | 98.4' (30.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.236" (6.00mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Zippable | |||
0 In Stock Value Added Item | 1 : $64.27000 Bulk | Bulk | Active | Flat Cable | 6 | 0.039" (1.00mm) | 229.7' (70.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.236" (6.00mm) | Polyolefin (PO) | 300 V | -40°C ~ 105°C | UL Style 21682 | Zippable |