Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,100 In Stock | 300 : $0.67300 Bulk | Bulk | Active | Flat Cable | 20 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -10°C ~ 105°C | UL Style 2651 | - | |||
100 In Stock | 100 : $3.70070 Spool | Spool | Active | Flat Cable | 20 | 0.039" (1.00mm) | 328.1' (100.00m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Splice Free, Zippable | |||
10 In Stock | 10 : $6.72300 Bag | Bag | Active | Flat Cable | 10 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -25°C ~ 105°C | UL Style 2651 | - | |||
0 In Stock Value Added Item | 1 : $6.96000 Bulk | Bulk | Active | Flat Cable | 20 | 0.039" (1.00mm) | 5.0' (1.52m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -10°C ~ 105°C | UL Style 2651 | - | |||
0 In Stock Value Added Item | 1 : $11.04000 Box | Box | Active | Flat Cable | 20 | 0.039" (1.00mm) | 5.0' (1.52m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | -10°C ~ 105°C | UL Style 2651 | - |