Shenzhen Sunlord Electronics Co., Ltd. Fixed Inductors

Results: 3,955
Stocking Options
Environmental Options
Media
Exclude
3,955Results
Applied FiltersRemove All

Showing
of 3,955
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
2,290
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.22128
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
2 A
2.3A
Shielded
112mOhm Max
-
13MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
1,191
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.22128
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.1 A
2.9A
Shielded
83mOhm Max
-
18MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
1,080
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.22128
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3 A
3.9A
Shielded
39mOhm Max
-
28MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
2,750
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.28766
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.85 A
4.9A
Shielded
108mOhm Max
-
17MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
2,785
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.35167
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Alloy Powder
4.7 µH
±20%
2.8 A
3A
Shielded
105mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.173" L x 0.165" W (4.40mm x 4.20mm)
0.079" (2.00mm)
1,515
In Stock
1 : $0.69000
Cut Tape (CT)
1,500 : $0.37293
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
3 A
4.3A
Shielded
40mOhm Max
-
20MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
497
In Stock
1 : $1.41000
Cut Tape (CT)
500 : $0.83234
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
68 µH
±20%
4.8 A
7.8A
Shielded
130mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.496" W (13.50mm x 12.60mm)
0.256" (6.50mm)
306
In Stock
1 : $1.87000
Cut Tape (CT)
200 : $1.18925
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
22 µH
±20%
12 A
18A
Shielded
26.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.689" L x 0.669" W (17.50mm x 17.00mm)
0.276" (7.00mm)
225
In Stock
1 : $1.87000
Cut Tape (CT)
200 : $1.18925
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
100 µH
±20%
5.3 A
6.5A
Shielded
118mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.689" L x 0.669" W (17.50mm x 17.00mm)
0.276" (7.00mm)
16,795
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01644
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
8.2 nH
±3%
250 mA
-
Unshielded
560mOhm Max
13 @ 500MHz
4.3GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
10,794
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01739
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±3%
300 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.026" (0.65mm)
10,025
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01384
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
68 nH
±5%
100 mA
-
Unshielded
3.2Ohm Max
11 @ 300MHz
1.2GHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
7,745
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04709
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
120 nH
±5%
450 mA
450mA
Shielded
390mOhm Max
-
200MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.026" (0.65mm)
6,398
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01593
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
400 mA
-
Unshielded
100mOhm Max
8 @ 100MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.026" (0.65mm)
4,370
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02523
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±10%
10 mA
-
Shielded
2.7Ohm Max
20 @ 10MHz
28MHz
-
-40°C ~ 85°C
10 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.026" (0.65mm)
3,875
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.05089
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
12 nH
±5%
300 mA
-
Unshielded
450mOhm Max
12 @ 100MHz
3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
3,680
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.04709
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
470 nH
±5%
300 mA
250mA
Shielded
970mOhm Max
-
120MHz
-
-40°C ~ 85°C
25 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.026" (0.65mm)
2,464
In Stock
1 : $0.10000
Cut Tape (CT)
4,000 : $0.04163
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
47 nH
±20%
50 mA
-
Shielded
300mOhm Max
10 @ 50MHz
260MHz
-
-40°C ~ 85°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
2,584
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.05847
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
4.7 µH
±20%
850 mA
180mA
Shielded
300mOhm
-
50MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
6,667
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.08617
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
1 µH
±20%
800 mA
580mA
Shielded
400mOhm Max
-
90MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.022" (0.55mm)
3,236
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.08782
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
2.2 µH
±20%
850 mA
250mA
Shielded
375mOhm Max
-
80MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
2,837
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.12608
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
7.2 nH
±5%
1.4 A
-
Unshielded
70mOhm Max
43 @ 250MHz
5.4GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.067" L x 0.043" W (1.70mm x 1.10mm)
0.043" (1.10mm)
3,381
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14509
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
620 mA
880mA
Shielded
690mOhm Max
-
34MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
2,065
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14509
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.15 A
2.07A
Shielded
216mOhm Max
-
69MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
2,027
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14509
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
830 mA
880mA
Shielded
345mOhm Max
-
42MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
Showing
of 3,955

Shenzhen Sunlord Electronics Co., Ltd. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.