Monolithic Power Systems Inc. Fixed Inductors

Results: 139
Series
MPL-ALMPL-ATMPL-AYMPL-SE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Molded
Inductance
330 nH470 nH560 nH680 nH820 nH1 µH1.2 µH1.5 µH1.8 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH
Tolerance
±20%-
Current Rating (Amps)
700 mA850 mA900 mA1.1 A1.2 A1.3 A1.4 A1.5 A1.6 A1.65 A1.7 A1.8 A
Current - Saturation (Isat)
800mA900mA1A1.2A1.3A1.6A1.65A1.7A1.75A1.9A1.95A2A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
0.89mOhm1.1mOhm1.25mOhm1.3mOhm1.5mOhm1.75mOhm1.8mOhm2.3mOhm2.6mOhm3.3mOhm3.4mOhm3.7mOhm
Frequency - Self Resonant
12MHz16MHz28MHz38MHz180MHz-
Operating Temperature
-40°C ~ 125°C-40°C ~ 155°C
Package / Case
2-SMD2-SMD, J-Lead1008 (2520 Metric)1616 (4040 Metric)NonstandardNonstandard, 2 Lead
Supplier Device Package
10081616-
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.138" L x 0.126" W (3.50mm x 3.20mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.161" L x 0.161" W (4.10mm x 4.10mm)0.175" L x 0.161" W (4.45mm x 4.10mm)0.193" L x 0.193" W (4.90mm x 4.90mm)0.217" L x 0.209" W (5.50mm x 5.30mm)0.236" L x 0.236" W (6.00mm x 6.00mm)0.260" L x 0.252" W (6.60mm x 6.40mm)0.433" L x 0.394" W (11.00mm x 10.00mm)0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.055" (1.40mm)0.079" (2.00mm)0.083" (2.10mm)0.118" (3.00mm)0.122" (3.10mm)0.157" (4.00mm)0.197" (5.00mm)0.236" (6.00mm)0.256" (6.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
139Results
Applied FiltersRemove All

Showing
of 139
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-SE2512-R68
MPL-AL6060-150
FIXED IND 15UH 5.8A 35 MOHM SMD
Monolithic Power Systems Inc.
886
In Stock
1 : $2.06000
Cut Tape (CT)
750 : $1.06453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
15 µH
-
5.8 A
5.5A
Unshielded
35mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.236" (6.00mm)
MPL-SE4030-3R3
MPL-SE4030-100
FIXED IND 10UH 2.2A 97 MOHM SMD
Monolithic Power Systems Inc.
6,316
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
-
2.2 A
2.4A
Shielded
97mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-AL4020-2R2
MPL-AL4020-3R3
FIXED IND 3.3UH 4.4A 34.5MOHM SM
Monolithic Power Systems Inc.
6,515
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.74689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
-
4.4 A
5.2A
Unshielded
34.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL4020-2R2
MPL-AL4020-2R2
FIXED IND 2.2UH 5.5A 21.5MOHM SM
Monolithic Power Systems Inc.
1,275
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.74689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
5.5 A
6.2A
Unshielded
21.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5030-R47
MPL-AL5030-4R7
FIXED IND 4.7UH 5.3A 33 MOHM SMD
Monolithic Power Systems Inc.
2,100
In Stock
1 : $1.61000
Cut Tape (CT)
2,000 : $0.80295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
-
5.3 A
8A
Unshielded
33mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
MPL-AL5050-6R8
MPL-AL5050-100
FIXED IND 10UH 4.8A 37 MOHM SMD
Monolithic Power Systems Inc.
3,032
In Stock
1 : $1.73000
Cut Tape (CT)
1,500 : $0.86355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
-
4.8 A
5.5A
Unshielded
37mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-SE4030-3R3
MPL-SE4030-150
FIXED IND 15UH 1.6A 185 MOHM SMD
Monolithic Power Systems Inc.
3,861
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.17500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
15 µH
-
1.6 A
1.95A
Shielded
185mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE2512-220
MPL-SE2512-2R2
FIXED IND 2.2UH 2.5A 92 MOHM SMD
Monolithic Power Systems Inc.
3,875
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.21008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
2.5 A
2.7A
Shielded
72mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-SE4030-3R3
MPL-SE4030-1R0
FIXED IND 1UH 6.3A 12.5 MOHM SMD
Monolithic Power Systems Inc.
2,484
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
-
6.3 A
7.5A
Shielded
12.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-4R7
FIXED IND 4.7UH 2.6A 63 MOHM SMD
Monolithic Power Systems Inc.
1,883
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.17500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
4.7 µH
-
2.6 A
3.7A
Shielded
63mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-3R3
FIXED IND 3.3UH 3.45A 39.8 MOHM
Monolithic Power Systems Inc.
1,383
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
3.3 µH
-
3.45 A
4.1A
Shielded
39.8mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE4030-3R3
MPL-SE4030-6R8
FIXED IND 6.8UH 2.4A 83 MOHM SMD
Monolithic Power Systems Inc.
1,209
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.22624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
6.8 µH
-
2.4 A
3.3A
Shielded
83mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-SE5040-220
MPL-SE5040-1R5
FIXED IND 1.5UH 6.2A 14 MOHM SMD
Monolithic Power Systems Inc.
1,815
In Stock
1 : $0.53000
Cut Tape (CT)
1,200 : $0.24240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1.5 µH
-
6.2 A
9.3A
Shielded
14mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-SE5040-220
MPL-SE5040-150
FIXED IND 15UH 2.5A 83 MOHM SMD
Monolithic Power Systems Inc.
1,526
In Stock
1 : $0.53000
Cut Tape (CT)
1,200 : $0.24240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
15 µH
-
2.5 A
2.9A
Shielded
83mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-AT2512-100
MPL-AT2514-2R2
FIXED IND 2.2UH 2.6A 70 MOHM SMD
Monolithic Power Systems Inc.
2,287
In Stock
1 : $0.78000
Cut Tape (CT)
2,000 : $0.27500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
2.6 A
3.4A
Unshielded
70mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.055" (1.40mm)
MPL-AY3020-R68
MPL-AY3020-1R5
FIXED IND 1.5UH 3.4A 35 MOHM SMD
Monolithic Power Systems Inc.
7,051
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.37500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
-
3.4 A
5.9A
Unshielded
35mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AL4020-2R2
MPL-AL4020-4R7
FIXED IND 4.7UH 3.65A 52.2 MOHM
Monolithic Power Systems Inc.
2,400
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.74689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
-
3.65 A
4.2A
Unshielded
52.2mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AL5050-6R8
MPL-AL5050-8R2
FIXED IND 8.2UH 5.8A 28 MOHM SMD
Monolithic Power Systems Inc.
7,491
In Stock
1 : $1.73000
Cut Tape (CT)
1,500 : $0.86355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
8.2 µH
-
5.8 A
7.2A
Unshielded
28mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-AL5050-6R8
MPL-AL5050-5R6
FIXED IND 5.6UH 6.8A 20 MOHM SMD
Monolithic Power Systems Inc.
1,697
In Stock
1 : $1.73000
Cut Tape (CT)
1,500 : $0.70761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
-
6.8 A
8A
Unshielded
20mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-SE2512-R68
MPL-AL6060-100
FIXED IND 10UH 6.9A 24 MOHM SMD
Monolithic Power Systems Inc.
660
In Stock
1 : $2.06000
Cut Tape (CT)
750 : $1.06453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
10 µH
-
6.9 A
6.6A
Unshielded
24mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.236" (6.00mm)
MPL-AY1265-1R2
MPL-AY1265-220
FIXED IND 22UH 7A 31.4 MOHM SMD
Monolithic Power Systems Inc.
1,261
In Stock
1 : $2.70000
Cut Tape (CT)
500 : $0.73750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
22 µH
-
7 A
9A
Unshielded
31.4mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.531" L x 0.496" W (13.50mm x 12.60mm)
0.256" (6.50mm)
MPL-SE4030-3R3
MPL-SE4030-2R2
FIXED IND 2.2UH 3.9A 30 MOHM SMD
Monolithic Power Systems Inc.
9,065
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.17500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
-
3.9 A
5.5A
Shielded
30mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-AY3020-R68
MPL-AY3020-2R2
FIXED IND 2.2UH 3A 64 MOHM SMD
Monolithic Power Systems Inc.
1,309
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.40000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
-
3 A
5.3A
Unshielded
64mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AL4020-2R2
MPL-AL4020-R68
FIXED IND 680NH 8.7A 7.5MOHM SMD
Monolithic Power Systems Inc.
2,140
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.74689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
680 nH
-
8.7 A
11A
Unshielded
7.5mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.083" (2.10mm)
MPL-AY1050-2R2
MPL-AY1050-1R0
FIXED IND 1UH 19A 2.6 MOHM SMD
Monolithic Power Systems Inc.
1,699
In Stock
1 : $1.85000
Cut Tape (CT)
500 : $0.74558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
-
19 A
33A
Unshielded
2.6mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.197" (5.00mm)
Showing
of 139

Monolithic Power Systems Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.