Allied Components International Fixed Inductors

Results: 477
Stocking Options
Environmental Options
Media
Exclude
477Results
Applied FiltersRemove All

Showing
of 477
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
440
Marketplace
1 : $1.25000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
-
47 µH
±20%
2.714 A
3.23A
Shielded
88.8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.484" L x 0.484" W (12.30mm x 12.30mm)
0.236" (6.00mm)
PCSLR2D18-100T-RC
4.7uH +/-20% Power Chip Inductor
Allied Components International
1,000
Marketplace
1 : $1.25000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
-
4.7 µH
±20%
1.65 A
630mA
Shielded
78mOhm Max
-
-
-
-30°C ~ 100°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.079" (2.00mm)
250
Marketplace
1 : $1.50000
Box
-
-
Box
Active
Wirewound
-
1.5 µH
±10%
5 A
-
Unshielded
14mOhm Max
35 @ 7.9MHz
-
-
-20°C ~ 100°C
7.9 MHz
-
Through Hole
Radial
Radial
0.400" L x 0.125" W (10.16mm x 3.18mm)
0.400" (10.16mm)
185
Marketplace
1 : $2.75000
Bag
-
Bag
Active
-
-
820 µH
±10%
800 mA
970mA
-
661mOhm Max
-
-
-
-55°C ~ 125°C
23 kHz
-
Through Hole
Axial
Axial
0.470" Dia x 0.920" L (11.94mm x 23.37mm)
-
995
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Wirewound
Air
39 nH
±2%
3 A
-
Unshielded
4.4mOhm Max
100 @ 150MHz
2.1GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.190" L x 0.150" W (4.83mm x 3.81mm)
0.165" (4.20mm)
994
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Wirewound
Air
27 nH
±2%
3.5 A
-
Unshielded
4mOhm Max
100 @ 150MHz
2.7GHz
-
-40°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
-
0.190" L x 0.150" W (4.83mm x 3.81mm)
0.165" (4.20mm)
978
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Air
15.7 nH
±5%
2.9 A
-
Unshielded
9mOhm Max
90 @ 400MHz
4.4GHz
-
-40°C ~ 125°C
400 MHz
-
Surface Mount
Nonstandard
-
0.090" L x 0.072" W (2.29mm x 1.83mm)
0.059" (1.50mm)
RB0810-102K-RC
56uH +/-10% Radial Bobbin Ind.
Allied Components International
438
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
-
56 µH
±10%
2.7 A
1.8A
Unshielded
120mOhm Max
-
8.5MHz
-
-55°C ~ 125°C
100 kHz
-
Through Hole
Radial, Vertical Cylinder
Radial
0.374" Dia (9.50mm)
0.453" (11.50mm)
384
Marketplace
1 : $0.98000
Bulk
-
Bulk
Active
-
-
8.2 µH
±10%
1.28 A
4.5A
Unshielded
28mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
Axial
0.290" Dia x 0.600" L (7.36mm x 15.24mm)
-
200
Marketplace
1 : $0.98000
Bulk
-
Bulk
Active
-
-
220 µH
±10%
508 mA
860mA
Unshielded
430mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
Axial
0.290" Dia x 0.600" L (7.36mm x 15.24mm)
-
PCSV80-100M-RC
6.8UH 20% SHIELDED PWR INDUCTOR
Allied Components International
105
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Wirewound
-
6.8 µH
±20%
5.1 A
5.4A
Shielded
25mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
3131 (8080 Metric)
3131
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
AS40-101K-RC
2700UH 5% AXIAL SHIELDED IND.
Allied Components International
100
Marketplace
1 : $0.98000
Bag
-
Bag
Active
-
-
2.7 mH
±10%
40 mA
25mA
Shielded
47.3Ohm Max
45 @ 250kHz
920kHz
-
-55°C ~ 125°C
250 kHz
-
Through Hole
Axial
Axial
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
-
PCSV80-100M-RC
4.7UH 20% SHIELDED PWR INDUCTOR
Allied Components International
89
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Wirewound
-
4.7 µH
±20%
5.5 A
6A
Shielded
18mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
3131 (8080 Metric)
3131
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
PCSV65
FIXED IND 15UH 2.2A 80 MOHM SMD
Allied Components International
66
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Wirewound
-
15 µH
±20%
2.2 A
3.4A
Shielded
80mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
40
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
*
Tape & Reel (TR)
Active
Molded
-
1 µH
±20%
3 A
3.7A
Shielded
53mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
35
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
-
22 µH
±20%
3.997 A
7.57A
Shielded
46.9mOhm
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
AM20-1R0K-RC
.033H 10% AXIAL MOLDED INDUCTR
Allied Components International
34
Marketplace
1 : $0.98000
Bag
-
-
Bag
Active
Molded
-
33 nH
±10%
-
2A
Unshielded
35mOhm Max
40 @ 25MHz
850MHz
-
-55°C ~ 125°C
25 MHz
-
Through Hole
Axial
Axial
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
32
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
-
68 µH
±20%
750 mA
-
Shielded
380mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.138" (3.50mm)
ASPC80-104K-RC
100MH 10% PWR SHIELDED INDUCTOR
Allied Components International
30
Marketplace
1 : $4.75000
Bag
-
-
Bag
Active
-
-
100 mH
±10%
176 mA
-
Shielded
8.5Ohm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Axial
Axial
0.550" Dia x 1.000" L (13.97mm x 25.40mm)
-
36
Marketplace
1 : $0.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
-
1 µH
±20%
2.8 A
4.1A
Shielded
32mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
1,000
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
-
4.7 µH
±30%
1.2 A
1.2A
Shielded
140mOhm Max
-
-
-
-30°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.126" L x 0.126" W (3.20mm x 3.20mm)
0.079" (2.00mm)
PC0705-101M-RC
330uH +/-10% Power Chip Inductor
Allied Components International
197
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Wirewound
-
330 µH
±20%
400 mA
-
Unshielded
1.26Ohm Max
-
-
-
-40°C ~ 85°C
1 kHz
-
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.209" (5.30mm)
150
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
-
680 µH
±30%
-
520mA
Shielded
1.6Ohm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.413" L x 0.406" W (10.50mm x 10.30mm)
0.197" (5.00mm)
PCSV48-100M-RC
2.2UH 20% SHIELDED POWER CHIP I
Allied Components International
110
Marketplace
1 : $0.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Wirewound
-
2.2 µH
±20%
2.5 A
2.8A
Shielded
60mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
RB30-101K-RC
22uH +/-10% Radial Bobbin Ind.
Allied Components International
106
Marketplace
1 : $0.98000
Tray
-
-
Tray
Active
Wirewound
-
22 µH
±10%
-
2A
Unshielded
70mOhm Max
40 @ 2.52MHz
9.2MHz
-
-55°C ~ 125°C
2.52 MHz
-
Through Hole
Radial, Vertical Cylinder
Radial
0.335" Dia (8.50mm)
0.433" (11.00mm)
Showing
of 477

Allied Components International Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.