85 mA Fixed Inductors

Results: 211
Stocking Options
Environmental Options
Media
Exclude
211Results
Applied FiltersRemove All

Showing
of 211
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SIMID 0603
FIXED IND 330UH 85MA 14.1OHM SMD
EPCOS - TDK Electronics
16,393
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.33549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
85 mA
-
Unshielded
14.1Ohm Max
30 @ 796kHz
4.5MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
LQW18AS4N3G0CD
FIXED IND 330NH 85MA 5.5OHM SMD
Murata Electronics
67,374
In Stock
1 : $0.11000
Cut Tape (CT)
4,000 : $0.05502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
330 nH
±5%
85 mA
-
Unshielded
5.5Ohm Max
30 @ 100MHz
800MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 330NH 85MA 5.5OHM SMD
Murata Electronics
7,340
In Stock
1 : $0.12000
Cut Tape (CT)
4,000 : $0.05964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
330 nH
±2%
85 mA
-
Unshielded
5.5Ohm Max
30 @ 100MHz
800MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW15CE1R0M10D
FIXED IND 2.2UH 85MA 1.8OHM SMD
Murata Electronics
17,926
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.07812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
85 mA
300mA
Unshielded
1.8Ohm Max
-
100MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0402 (1006 Metric)
0402
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
MFG_0805 (2012 Metric) BR Series
FIXED IND 100UH 85MA 10.01OHM SM
Taiyo Yuden
115,956
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.08643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
85 mA
85mA
Semi-Shielded
10.01Ohm Max
-
6MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
SIMID 1210 (3225 Metric)
FIXED IND 47UH 85MA 7 OHM SMD
EPCOS - TDK Electronics
8,379
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.18819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
85 mA
-
Unshielded
7Ohm Max
27 @ 2.52MHz
11MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
10mH 5% LBC Series
FIXED IND 10MH 85MA 42OHM TH
EPCOS - TDK Electronics
2,694
In Stock
1 : $0.63000
Cut Tape (CT)
1,500 : $0.32377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
10 mH
±5%
85 mA
-
Unshielded
42Ohm Max
50 @ 79.6kHz
750kHz
-
-55°C ~ 125°C
100 kHz
-
Through Hole
Axial
-
0.256" Dia x 0.362" L (6.50mm x 9.20mm)
-
1007 (2518 Metric)
FIXED IND 47UH 85MA 950 MOHM SMD
Taiyo Yuden
1,606
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
85 mA
-
Semi-Shielded
950mOhm
-
12MHz
-
-25°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
0806 (2016 Metric)
FIXED IND 33UH 85MA 1.7 OHM SMD
Taiyo Yuden
1,835
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.05560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
33 µH
±10%
85 mA
-
Unshielded
1.7Ohm
-
14MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806 (2016 Metric)
FIXED IND 82UH 85MA 7.7 OHM SMD
Taiyo Yuden
3,830
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.06519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
82 µH
±5%
85 mA
-
Semi-Shielded
7.7Ohm
20 @ 2.52MHz
10MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
NLC2520/NLFV25T Series
FIXED IND 33UH 85MA 1.68 OHM SMD
TDK Corporation
28,292
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Wirewound
-
33 µH
±10%
85 mA
-
Shielded
1.68Ohm Max
10 @ 2.52MHz
14MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
SIMID 1210 (3225 Metric)
FIXED IND 56UH 85MA 6.75 OHM SMD
EPCOS - TDK Electronics
6,384
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.19142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±10%
85 mA
-
Unshielded
6.75Ohm Max
27 @ 2.52MHz
9MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
B82144B1102K000
FIXED IND 10MH 85MA 42 OHM TH
EPCOS - TDK Electronics
2,679
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.32854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
10 mH
±5%
85 mA
-
Unshielded
42Ohm Max
50 @ 79.6kHz
750kHz
-
-55°C ~ 125°C
10 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.256" Dia (6.50mm)
0.571" (14.50mm)
8230-72-RC, 8230-72
FIXED IND 150UH 85MA 15 OHM TH
Bourns Inc.
923
In Stock
1 : $2.02000
Bulk
-
Bulk
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
85 mA
-
Unshielded
15Ohm Max
30 @ 790kHz
11MHz
-
-55°C ~ 105°C
790 kHz
-
Through Hole
Axial
-
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
-
WCL2520-R820-R
FIXED IND 33UH 85MA 4.8 OHM SMD
Eaton - Electronics Division
1,725
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.11035
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
33 µH
±5%
85 mA
-
Unshielded
4.8Ohm Max
10 @ 2.52MHz
8MHz
-
-40°C ~ 85°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.115" L x 0.110" W (2.92mm x 2.79mm)
0.083" (2.10mm)
NLC2520/NLFV25T Series
FIXED IND 33UH 85MA 1.68 OHM SMD
TDK Corporation
4,575
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.10274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
85 mA
-
Shielded
1.68Ohm Max
-
-
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
PM1210 Series
FIXED IND 33UH 85MA 5.6 OHM SMD
Bourns Inc.
5,599
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.14813
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±5%
85 mA
-
Unshielded
5.6Ohm Max
30 @ 2.52MHz
20MHz
-
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.087" (2.20mm)
SIMID 1210 (3225 Metric)
FIXED IND 47UH 85MA 7 OHM SMD
EPCOS - TDK Electronics
7,423
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.20442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±5%
85 mA
-
Unshielded
7Ohm Max
27 @ 2.52MHz
11MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
FIXED IND 56UH 85MA 4.9 OHM SMD
FIXED IND 56UH 85MA 4.9 OHM SMD
Delta Electronics/Components
2,873
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.10981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
56 µH
±10%
85 mA
-
Unshielded
4.9Ohm
25 @ 2.52MHz
13MHz
-
-40°C ~ 85°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.094" (2.40mm)
SRU2013 Series
FIXED IND 680UH 85MA 18 OHM SMD
Bourns Inc.
1,929
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.23117
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
85 mA
110mA
Unshielded
18Ohm Max
43 @ 796kHz
4.3MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.110" W (3.00mm x 2.80mm)
0.110" (2.80mm)
B82498F
FIXED IND 5.6UH 85MA 4.3 OHM SMD
EPCOS - TDK Electronics
8,420
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.26200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5.6 µH
±5%
85 mA
-
Unshielded
4.3Ohm Max
20 @ 7.96MHz
180MHz
-
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
9230 Series
FIXED IND 150UH 85MA 15 OHM TH
Bourns Inc.
836
In Stock
1 : $1.25000
Bulk
-
Bulk
Active
Molded
Ferrite
150 µH
±10%
85 mA
-
Unshielded
15Ohm Max
30 @ 790kHz
11MHz
-
-55°C ~ 125°C
790 kHz
-
Through Hole
Axial
-
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
-
MFG_LSQBA251818T470M
FIXED IND 47UH 85MA 0.95 OHM SMD
Taiyo Yuden
1,935
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05154
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
47 µH
±20%
85 mA
-
Unshielded
950mOhm
-
12MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1007 (2518 Metric)
1007
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
MFG_LSQBA201616T330K
FIXED IND 33UH 85MA 1.7 OHM SMD
Taiyo Yuden
2,000
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.05560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
33 µH
±10%
85 mA
-
Unshielded
1.7Ohm
-
14MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_LSQMB201616T820J
FIXED IND 82UH 85MA 7.7 OHM SMD
Taiyo Yuden
3,620
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.06519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
82 µH
±5%
85 mA
-
Semi-Shielded
7.7Ohm
20 @ 2.52MHz
10MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
Showing
of 211

85 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.