76 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,967 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.22209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 76 mA | - | Unshielded | 20Ohm Max | 20 @ 796kHz | 3.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,353 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.23409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 76 mA | - | Unshielded | 20Ohm Max | 20 @ 796kHz | 3.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,983 In Stock | 1 : $1.67000 Cut Tape (CT) 500 : $1.00450 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,798 In Stock | 1 : $0.34000 Cut Tape (CT) 1,500 : $0.20376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 680 µH | ±10% | 76 mA | - | Unshielded | 22Ohm Max | 10 @ 1MHz | 2.3MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.142" L x 0.110" W (3.60mm x 2.80mm) | 0.094" (2.40mm) | |||
0 In Stock 7,244 Marketplace | 1,000 : $0.40000 Bulk 300 : $0.24400 Bulk | Tariff may apply if shipping to the United States | Bulk Bulk | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 76 mA | 130mA | Unshielded | 20.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.375" Dia (9.53mm) | 0.450" (11.43mm) | |||
0 In Stock 365 Marketplace Check Lead Time | 2,000 : $2.19165 Tape & Box (TB) 25 : $2.87000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Tape & Box (TB) | Active | - | - | 1 mH | ±10% | 76 mA | - | Unshielded | 40Ohm Max | 40 @ 790kHz | 2.2MHz | - | -55°C ~ 100°C | 790 kHz | - | Through Hole | Axial | - | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | - | |||
304 In Stock | 1 : $0.55000 Bulk | Tariff may apply if shipping to the United States | Bulk | Last Time Buy | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 76 mA | 76mA | Unshielded | 11.3Ohm Max | - | - | - | -25°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.374" (9.50mm) | |||
0 In Stock Check Lead Time | 1 : $1.14000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 76 mA | 110mA | Unshielded | 24Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | - | |||
0 In Stock | 5,000 : $0.09429 Bulk | - | Bulk | Obsolete | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 76 mA | - | Unshielded | 5.7Ohm Max | 60 @ 790kHz | 4MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
0 In Stock Check Lead Time | 7,500 : $0.19859 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | Ferrite | 470 µH | ±10% | 76 mA | 100mA | Unshielded | 20Ohm Max | 15 @ 796kHz | 3.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | |||
0 In Stock Check Lead Time | 7,500 : $0.20605 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Wirewound | Ferrite | 470 µH | ±5% | 76 mA | 100mA | Unshielded | 20Ohm Max | 15 @ 796kHz | 3.5MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | |||
0 In Stock | 200 : $0.48750 Bulk | - | Bulk | Last Time Buy | Drum Core, Wirewound | Ferrite | 5.6 mH | ±10% | 76 mA | 70mA | Unshielded | 13Ohm Max | - | - | - | -25°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.374" (9.50mm) | |||
0 In Stock | 200 : $0.59860 Tray | - | Tray | Obsolete | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 76 mA | 110mA | Unshielded | 24Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | - | |||
0 In Stock Check Lead Time | 2,000 : $0.64657 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | 200 : $0.66020 Bulk | - | Bulk | Last Time Buy | Drum Core, Wirewound | Ferrite | 3.9 mH | ±10% | 76 mA | 84mA | Unshielded | 10.3Ohm Max | - | - | - | -25°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.374" (9.50mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.72483 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.87759 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : $0.98475 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : $1.07140 Bulk | - | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : $1.07140 Bulk | - | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 3,500 : $1.20000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±10% | 76 mA | - | Unshielded | 8.2Ohm Max | 45 @ 2.5MHz | 12.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 1,000 : $1.29467 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : $1.42107 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 76 mA | - | Shielded | 12Ohm Max | 40 @ 796kHz | 2.6MHz | - | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 3,500 : $1.42625 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±5% | 76 mA | - | Unshielded | 8.2Ohm Max | 45 @ 2.5MHz | 12.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - | |||
0 In Stock Check Lead Time | 1,000 : $1.47827 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±10% | 76 mA | - | Unshielded | 8.2Ohm Max | 45 @ 2.5MHz | 12.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.078" Dia x 0.200" L (1.98mm x 5.08mm) | - |