755 mA Fixed Inductors

Results: 52
Stocking Options
Environmental Options
Media
Exclude
52Results
Applied FiltersRemove All

Showing
of 52
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
S1812 Series
S1812R-102K
FIXED IND 1UH 755MA 350 MOHM SMD
Delevan
7,338
In Stock
1 : $3.90000
Cut Tape (CT)
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
1 µH
±10%
755 mA
-
Shielded
350mOhm Max
40 @ 7.9MHz
160MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
S1812 Series
S1812-102K
FIXED IND 1UH 755MA 350 MOHM SMD
Delevan
500
In Stock
500 : $2.30022
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±10%
755 mA
-
Shielded
350mOhm Max
40 @ 7.9MHz
160MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
FIXED IND 1.5UH 755MA 485MOHM TH
1840R-12K
FIXED IND 1.5UH 755MA 485MOHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $1.54375
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.5 µH
±10%
755 mA
-
Unshielded
485mOhm Max
35 @ 7.9MHz
170MHz
-
-55°C ~ 125°C
7.9 MHz
-
Through Hole
Axial
-
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
-
1840
1840-12K
FIXED IND 1.5UH 755MA 485MOHM TH
Delevan
0
In Stock
Check Lead Time
1,000 : $1.78792
Bulk
-
Bulk
Active
Molded
Phenolic
1.5 µH
±10%
755 mA
-
Unshielded
485mOhm Max
35 @ 7.9MHz
170MHz
-
-55°C ~ 125°C
7.9 MHz
-
Through Hole
Axial
-
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
-
FIXED IND 1.5UH 755MA 485MOHM TH
1840R-12J
FIXED IND 1.5UH 755MA 485MOHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $1.93000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.5 µH
±5%
755 mA
-
Unshielded
485mOhm Max
35 @ 7.9MHz
170MHz
-
-55°C ~ 125°C
7.9 MHz
-
Through Hole
Axial
-
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
-
5022-Series
5022-182J
FIXED IND 1.8UH 755MA 650MOHM SM
Delevan
0
In Stock
Check Lead Time
800 : $2.09288
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Phenolic
1.8 µH
±5%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.250" W (13.21mm x 6.35mm)
0.230" (5.84mm)
5022-Series
5022R-182J
FIXED IND 1.8UH 755MA 650MOHM SM
Delevan
0
In Stock
Check Lead Time
800 : $2.09288
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Phenolic
1.8 µH
±5%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.250" W (13.21mm x 6.35mm)
0.230" (5.84mm)
FIXED IND 1.5UH 755MA 485MOHM TH
1840-12J
FIXED IND 1.5UH 755MA 485MOHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $2.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.5 µH
±5%
755 mA
-
Unshielded
485mOhm Max
35 @ 7.9MHz
170MHz
-
-55°C ~ 125°C
7.9 MHz
-
Through Hole
Axial
-
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
-
MOLDED UNSHIELDED INDUCTOR
SMP5025-123K
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
800 : $2.23294
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
120 µH
±10%
755 mA
700mA
Unshielded
684mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.240" W (12.70mm x 6.10mm)
0.230" (5.84mm)
MOLDED UNSHIELDED INDUCTOR
SMP5025-123KLF
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
800 : $2.23294
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Ferrite
120 µH
±10%
755 mA
700mA
Unshielded
684mOhm Max
-
-
-
-55°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.240" W (12.70mm x 6.10mm)
0.230" (5.84mm)
MOLDED UNSHIELDED INDUCTOR
SMRF5025-181KLF
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
800 : $2.43076
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.8 µH
±10%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.240" W (12.70mm x 6.10mm)
0.230" (5.84mm)
MOLDED UNSHIELDED INDUCTOR
SMRF5025-181K
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
800 : $2.43076
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.8 µH
±10%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.240" W (12.70mm x 6.10mm)
0.230" (5.84mm)
MOLDED UNSHIELDED INDUCTOR
SMRF5025-181J
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
800 : $2.59235
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.8 µH
±5%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.240" W (12.70mm x 6.10mm)
0.230" (5.84mm)
MOLDED UNSHIELDED INDUCTOR
SMRF5025-181JLF
MOLDED UNSHIELDED INDUCTOR
Gowanda Electronics
0
In Stock
Check Lead Time
800 : $2.59235
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.8 µH
±5%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.240" W (12.70mm x 6.10mm)
0.230" (5.84mm)
S1812 Series
S1812-102J
FIXED IND 1UH 755MA 350 MOHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $2.65751
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±5%
755 mA
-
Shielded
350mOhm Max
40 @ 7.9MHz
160MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
S1812 Series
S1812R-102J
FIXED IND 1UH 755MA 350 MOHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $2.65751
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±5%
755 mA
-
Shielded
350mOhm Max
40 @ 7.9MHz
160MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 1.5UH 755MA 485MOHM TH
1840R-12H
FIXED IND 1.5UH 755MA 485MOHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $3.08750
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.5 µH
±3%
755 mA
-
Unshielded
485mOhm Max
35 @ 7.9MHz
170MHz
-
-55°C ~ 125°C
7.9 MHz
-
Through Hole
Axial
-
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
-
5022-Series
5022-182H
FIXED IND 1.8UH 755MA 650MOHM SM
Delevan
0
In Stock
Check Lead Time
800 : $3.11500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Phenolic
1.8 µH
±3%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.250" W (13.21mm x 6.35mm)
0.230" (5.84mm)
5022-Series
5022R-182H
FIXED IND 1.8UH 755MA 650MOHM SM
Delevan
0
In Stock
Check Lead Time
800 : $3.11500
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Phenolic
1.8 µH
±3%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.520" L x 0.250" W (13.21mm x 6.35mm)
0.230" (5.84mm)
FIXED IND 1.5UH 755MA 485MOHM TH
1840-12H
FIXED IND 1.5UH 755MA 485MOHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $3.39125
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.5 µH
±3%
755 mA
-
Unshielded
485mOhm Max
35 @ 7.9MHz
170MHz
-
-55°C ~ 125°C
7.9 MHz
-
Through Hole
Axial
-
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
-
MOLDED NON-MAGNETIC SMT INDUCTOR
SMG5025-181K
MOLDED NON-MAGNETIC SMT INDUCTOR
Gowanda Electronics
0
In Stock
800 : $3.86250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Non-Magnetic
1.8 µH
±10%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.240" W (12.70mm x 6.10mm)
0.230" (5.84mm)
MOLDED NON-MAGNETIC SMT INDUCTOR
SMG5025-181KLF
MOLDED NON-MAGNETIC SMT INDUCTOR
Gowanda Electronics
0
In Stock
800 : $3.86250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Non-Magnetic
1.8 µH
±10%
755 mA
-
Unshielded
650mOhm Max
33 @ 7.9MHz
150MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
Nonstandard
-
0.500" L x 0.240" W (12.70mm x 6.10mm)
0.230" (5.84mm)
S1812 Series
S1812-102H
FIXED IND 1UH 755MA 350 MOHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $4.25249
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±3%
755 mA
-
Shielded
350mOhm Max
40 @ 7.9MHz
160MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
S1812 Series
S1812R-102H
FIXED IND 1UH 755MA 350 MOHM SMD
Delevan
0
In Stock
Check Lead Time
650 : $4.25249
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Ferrite
1 µH
±3%
755 mA
-
Shielded
350mOhm Max
40 @ 7.9MHz
160MHz
-
-55°C ~ 125°C
7.9 MHz
-
Surface Mount
1812 (4532 Metric)
1812 (4532 Metric)
0.189" L x 0.134" W (4.80mm x 3.40mm)
0.134" (3.40mm)
FIXED IND 1.5UH 755MA 485MOHM TH
1840R-12G
FIXED IND 1.5UH 755MA 485MOHM TH
Delevan
0
In Stock
Check Lead Time
2,500 : $4.63250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Molded
Phenolic
1.5 µH
±2%
755 mA
-
Unshielded
485mOhm Max
35 @ 7.9MHz
170MHz
-
-55°C ~ 125°C
7.9 MHz
-
Through Hole
Axial
-
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
-
Showing
of 52

755 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.