Fixed Inductors

Results: 12
Manufacturer
Abracon LLCBourns Inc.Sumida America Components Inc.Würth Elektronik
Series
ASPI-0602SCDRH6D28CDRH6D38CR54SDR0603SRR5018SRR6028SRR6038SRR6040AWE-SPCWE-TPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, Wirewound
Tolerance
±20%±30%
Current Rating (Amps)
1.4 A1.6 A1.65 A2.15 A2.4 A2.6 A2.9 A
Current - Saturation (Isat)
1.8A2A2.1A2.5A2.63A2.95A-
Shielding
ShieldedUnshielded
DC Resistance (DCR)
24mOhm Max25mOhm Max31mOhm Max36mOhm Max44.2mOhm Max46mOhm Max60mOhm Max70mOhm Max140mOhm Max
Q @ Freq
7.5 @ 7.96MHz7.9 @ 7.96MHz8.9 @ 7.96MHz19 @ 7.96MHz-
Frequency - Self Resonant
23.1MHz38MHz42.6MHz43MHz50MHz55MHz-
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 85°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz7.96 MHz
Package / Case
1919 (4848 Metric)2323 (5858 Metric)2727 (6868 Metric)NonstandardNonstandard, Corner Terminals
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)0.228" L x 0.209" W (5.80mm x 5.30mm)0.228" L x 0.228" W (5.80mm x 5.80mm)0.264" L x 0.264" W (6.70mm x 6.70mm)0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.079" (2.00mm)0.083" (2.10mm)0.098" (2.50mm)0.118" (3.00mm)0.154" (3.90mm)0.157" (4.00mm)0.191" (4.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
31,861
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.35593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite5 µH±30%2.4 A-Shielded31mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.118" (3.00mm)
SRR6038 Series
SRR6038-5R0Y
FIXED IND 5UH 2.9A 24 MOHM SMD
Bourns Inc.
5,754
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.35649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5 µH±30%2.9 A2.95AShielded24mOhm Max8.9 @ 7.96MHz42.6MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.268" L x 0.268" W (6.80mm x 6.80mm)0.157" (4.00mm)
12,395
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.39646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite5 µH±30%2.9 A-Shielded24mOhm Max----40°C ~ 100°C100 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
744052471
744052005
FIXED IND 5UH 1.65A 60 MOHM SMD
Würth Elektronik
8,659
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.87400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5 µH±30%1.65 A1.8AShielded60mOhm Max-55MHz--40°C ~ 125°C100 kHzSurface Mount2323 (5858 Metric)-0.228" L x 0.228" W (5.80mm x 5.80mm)0.079" (2.00mm)
WE-TPC 6823
744062005
FIXED IND 5UH 2.15A 46 MOHM SMD
Würth Elektronik
558
In Stock
1 : $1.68000
Cut Tape (CT)
500 : $1.25800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5 µH±30%2.15 A2AShielded46mOhm Max-50MHz--40°C ~ 125°C100 kHzSurface Mount2727 (6868 Metric)-0.268" L x 0.268" W (6.80mm x 6.80mm)0.098" (2.50mm)
SRR5018 Series
SRR5018-5R0Y
FIXED IND 5UH 1.65A 60 MOHM SMD
Bourns Inc.
1,660
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5 µH±30%1.65 A1.8AShielded60mOhm Max7.9 @ 7.96MHz55MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.228" L x 0.228" W (5.80mm x 5.80mm)0.079" (2.00mm)
SRR6040A Series
SRR6040A-5R0Y
FIXED IND 5UH 2.9A 25 MOHM SMD
Bourns Inc.
4,736
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.52726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite5 µH±30%2.9 A2.63AShielded25mOhm Max--AEC-Q200-40°C ~ 125°C10 kHzSurface MountNonstandard, Corner Terminals-0.264" L x 0.264" W (6.70mm x 6.70mm)0.157" (4.00mm)
WE-SPC Series 1919 (4848 Metric) 0.118 Height
74408941050
FIXED IND 5UH 1.4A 140 MOHM SMD
Würth Elektronik
410
In Stock
1 : $2.23000
Cut Tape (CT)
500 : $1.62300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5 µH±20%1.4 A2.5AShielded140mOhm Max-43MHz--40°C ~ 125°C100 kHzSurface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.083" (2.10mm)
CR54 Series
CR54NP-5R0MC
FIXED IND 5UH 2.6A 44.2 MOHM SMD
Sumida America Components Inc.
1,500
In Stock
1,500 : $0.37975
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite5 µH±20%2.6 A-Unshielded44.2mOhm Max-23.1MHz--40°C ~ 100°C7.96 MHzSurface MountNonstandard-0.228" L x 0.209" W (5.80mm x 5.30mm)0.191" (4.85mm)
SRR6028 Series
SRR6028-5R0Y
FIXED IND 5UH 2.4A 36 MOHM SMD
Bourns Inc.
1,179
In Stock
1 : $0.78000
Cut Tape (CT)
500 : $0.40106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5 µH±30%2.4 A2.1AShielded36mOhm Max7.5 @ 7.96MHz38MHz--40°C ~ 125°C100 kHzSurface MountNonstandard-0.268" L x 0.268" W (6.80mm x 6.80mm)0.118" (3.00mm)
SDR0603 Series
SDR0603-5R0ML
FIXED IND 5UH 1.6A 70 MOHM SMD
Bourns Inc.
1,198
In Stock
1 : $0.55000
Cut Tape (CT)
400 : $0.32813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5 µH±20%1.6 A2.1AUnshielded70mOhm Max19 @ 7.96MHz50MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.228" L x 0.228" W (5.80mm x 5.80mm)0.154" (3.90mm)
ASPI-0602S
ASPI-0602S-5R0M-T
FIXED IND 5UH 2.4A 31 MOHM SMD
Abracon LLC
1,000
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.38784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5 µH±20%2.4 A-Shielded31mOhm Max----40°C ~ 85°C10 kHzSurface MountNonstandard-0.264" L x 0.264" W (6.70mm x 6.70mm)0.118" (3.00mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.