Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,742 In Stock | 1 : $2.66000 Cut Tape (CT) 1,000 : $1.24187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 360 nH | ±20% | 30 A | - | Shielded | 0.76mOhm | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
4,234 In Stock | 1 : $1.21000 Cut Tape (CT) 4,000 : $0.48381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 360 nH | ±20% | 6.5 A | 8.5A | Shielded | 18mOhm Max | 10 @ 100kHz | 143MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
3,440 In Stock | 1 : $2.74000 Cut Tape (CT) 1,000 : $1.26828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 360 nH | ±20% | 24 A | - | Shielded | 1.1mOhm | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
2,297 In Stock | 1 : $1.99000 Cut Tape (CT) 1,500 : $0.87709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 360 nH | ±20% | 20 A | - | Shielded | 1.35mOhm | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.343" L x 0.276" W (8.70mm x 7.00mm) | 0.157" (4.00mm) | |||
297 In Stock | 1 : $2.31000 Cut Tape (CT) 500 : $1.65420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 360 nH | ±20% | 21 A | 79.4A | Shielded | 1.2mOhm Max | - | 104MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.161" (4.10mm) |