Fixed Inductors

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP4020TA Series
SRP4020TA-R56M
FIXED IND 560NH 7.3A 16 MOHM SMD
Bourns Inc.
3,000
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.50430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
560 nH
±20%
7.3 A
10A
Shielded
16mOhm Max
10 @ 100kHz
105MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
WE-LHMI-SERIES
744373240056
FIXED IND 560NH 6A 0.016OHM SMD
Würth Elektronik
1,197
In Stock
1 : $2.11000
Cut Tape (CT)
3,000 : $1.46070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
560 nH
±20%
6 A
13A
Shielded
16mOhm Max
-
104MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SIMID 1210 (3225 Metric)
B82422A3561K100
FIXED IND 560NH 150MA 2.2OHM SMD
EPCOS - TDK Electronics
7,756
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.16329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
560 nH
±10%
150 mA
-
Unshielded
2.2Ohm Max
22 @ 30MHz
400MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
SRP3012TA Series
SRP3012TA-R56M
FIXED IND 560NH 4.5A 36 MOHM SMD
Bourns Inc.
16,664
In Stock
1 : $1.01000
Cut Tape (CT)
4,000 : $0.38813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
560 nH
±20%
4.5 A
6.6A
Shielded
36mOhm Max
-
90MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD
2-SMD
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.047" (1.20mm)
74437349015
744373490056
FIXED IND 560NH 13A 0.0042OHM SM
Würth Elektronik
710
In Stock
1 : $2.08000
Cut Tape (CT)
800 : $1.48950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
560 nH
±20%
13 A
36.4A
Shielded
4.2mOhm Max
-
85MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
MPC1040LRxxC
MPC1040LR56C
FIXED IND 560NH 23A 1.3 MOHM SMD
KEMET
1,138
In Stock
1 : $2.15000
Cut Tape (CT)
500 : $1.08054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
560 nH
±20%
23 A
25A
Shielded
1.3mOhm Max
-
-
-
-20°C ~ 120°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
ETQ-P4L Series
ETQ-P4LR56WFC
FIXED IND 560NH 21A 1.56MOHM SMD
Panasonic Electronic Components
2,079
In Stock
1 : $2.72000
Cut Tape (CT)
1,000 : $1.26828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
560 nH
±20%
21 A
-
Shielded
1.56mOhm
-
-
-
-
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
WE-LHMI Series
744373680056
FIXED IND 560NH 19A 0.0018OHM SM
Würth Elektronik
786
In Stock
1 : $2.31000
Cut Tape (CT)
500 : $1.65420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
560 nH
±20%
19 A
60.9A
Shielded
1.8mOhm Max
-
70MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.161" (4.10mm)
MPL-AY1265-1R2
MPL-AY1265-R56
FIXED IND 560NH 31A 1.1 MOHM SMD
Monolithic Power Systems Inc.
115
In Stock
1 : $2.54000
Cut Tape (CT)
500 : $1.28246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
560 nH
-
31 A
58A
Unshielded
1.1mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.531" L x 0.496" W (13.50mm x 12.60mm)
0.256" (6.50mm)
MPL-AL5030-R47
MPL-AL5030-R56
FIXED IND 560NH 13.2A 3.92 MOHM
Monolithic Power Systems Inc.
1,890
In Stock
1 : $1.62000
Cut Tape (CT)
2,000 : $0.69984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
560 nH
-
13.2 A
22A
Unshielded
3.92mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.122" (3.10mm)
Series MPIA40-V2, MPI40-V2
MPIA4020V2-R56-R
FIXED IND 560NH 8A 15 MOHM SMD
Eaton - Electronics Division
0
In Stock
14,967
Marketplace
Check Lead Time
3,000 : $0.85508
Tape & Reel (TR)
3,000 : $0.93000
Tray
Tape & Reel (TR)
Tray
Active
Molded
Metal Composite
560 nH
±20%
8 A
10A
Shielded
15mOhm Max
-
87MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.195" L x 0.165" W (4.95mm x 4.20mm)
0.079" (2.00mm)
744373770033
744373770056
FIXED IND 560NH 18.5A 0.0017OHM
Würth Elektronik
58
In Stock
1 : $2.62000
Cut Tape (CT)
500 : $1.87920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
560 nH
±20%
18.5 A
42.8A
Shielded
1.7mOhm Max
-
59MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD
-
0.531" L x 0.496" W (13.50mm x 12.60mm)
0.138" (3.50mm)
SLQ40407A-R20MHF
SLQ40407A-R56MHF
0.56UH, 20%, 0.73MOHM, 36.0A MAX
ITG Electronics, Inc.
100
Marketplace
100 : $4.00000
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
560 nH
±20%
31 A
36A
-
0.73mOhm
-
-
-
-55°C ~ 130°C
500 kHz
-
Surface Mount
2-SMD
-
0.394" L x 0.275" W (10.00mm x 7.00mm)
0.394" (10.00mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.