- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,761 In Stock | 1 : $1.10000 Cut Tape (CT) 2,500 : $0.48610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 3.4 A | 4.6A | Shielded | 64.8mOhm Max | 34 @ 7.96MHz | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.134" L x 0.122" W (3.40mm x 3.10mm) | 0.079" (2.00mm) | |||
1,875 In Stock | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.59840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 10 A | 14A | Shielded | 20mOhm Max | 30 @ 7.96MHz | 30MHz | AEC-Q200 | -55°C ~ 155°C | 500 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.118" (3.00mm) | |||
1,528 In Stock | 1 : $1.27000 Cut Tape (CT) 1,500 : $0.58168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 8.8 A | 11.5A | Shielded | 17.8mOhm Max | 46 @ 7.96MHz | 26MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.079" (2.00mm) | |||
3,990 In Stock | 1 : $1.05000 Cut Tape (CT) 4,000 : $0.46581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 3.4 A | 5A | Shielded | 75mOhm Max | 39 @ 7.96MHz | 27MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.201" W (5.40mm x 5.10mm) | 0.039" (1.00mm) | |||
1,343 In Stock | 1 : $1.27000 Cut Tape (CT) 2,500 : $0.56350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 5.5 A | 7A | Shielded | 38.8mOhm Max | 22 @ 7.96MHz | 32MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.047" (1.20mm) | |||
1,430 In Stock | 1 : $1.46000 Cut Tape (CT) 1,500 : $0.66880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 2.2 µH | ±20% | 6 A | 10A | Shielded | 37mOhm Max | 15 @ 100kHz | 36MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.079" (2.00mm) | |||
300 In Stock | 1 : $1.05000 Cut Tape (CT) 2,500 : $0.46581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 3.3 A | 5.8A | Shielded | 83mOhm Max | 42 @ 7.96MHz | 26MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.039" (1.00mm) | |||
457 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.47655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 3.5 A | 3.7A | Shielded | 75mOhm Max | 10 @ 100kHz | 75MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
8,897 In Stock | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.50400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 4.2 A | 6.5A | Shielded | 48mOhm Max | 42 @ 7.96MHz | 33MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.161" W (4.40mm x 4.10mm) | 0.059" (1.50mm) | |||
1,470 In Stock | 1 : $1.14000 Cut Tape (CT) 2,500 : $0.50400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 4.8 A | 6.2A | Shielded | 35.5mOhm Max | 36 @ 7.96MHz | 28MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.161" W (4.40mm x 4.10mm) | 0.079" (2.00mm) | |||
2,477 In Stock | 1 : $1.24000 Cut Tape (CT) 3,000 : $0.54713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 5.5 A | 8.8A | Shielded | 41mOhm Max | 20 @ 100kHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
488 In Stock | 1 : $1.81000 Cut Tape (CT) 500 : $0.93060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 23 A | 26A | Shielded | 4.2mOhm Max | 20 @ 100kHz | 25MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.535" L x 0.496" W (13.60mm x 12.60mm) | 0.256" (6.50mm) | |||
4,170 In Stock | 1 : $1.09000 Cut Tape (CT) 4,000 : $0.39744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 2.7 A | 3.2A | Shielded | 115mOhm Max | 10 @ 100kHz | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.047" (1.20mm) | |||
1,202 In Stock | 1 : $1.14000 Cut Tape (CT) 4,000 : $0.45818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 4.1 A | 5.2A | Shielded | 57.5mOhm Max | 37 @ 7.96MHz | 33MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.161" W (4.40mm x 4.10mm) | 0.047" (1.20mm) | |||
5 In Stock | 1 : $1.51000 Cut Tape (CT) 2,000 : $0.69221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 7 A | 8A | Shielded | 32mOhm Max | 20 @ 100kHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
1,993 In Stock | 1 : $0.67000 Cut Tape (CT) 1,000 : $0.28424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±30% | 4.4 A | 9.5A | Semi-Shielded | 23mOhm Max | 17 @ 7.96MHz | 50MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
2,105 In Stock | 1 : $1.27000 Cut Tape (CT) 2,000 : $0.58168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 6 A | 9.4A | Shielded | 33.5mOhm Max | 47 @ 7.96MHz | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.264" W (7.10mm x 6.70mm) | 0.059" (1.50mm) | |||
287 In Stock | 1 : $0.96000 Cut Tape (CT) 4,000 : $0.42710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 2.3 A | 2.7A | Shielded | 118mOhm Max | 16 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.134" L x 0.122" W (3.40mm x 3.10mm) | 0.039" (1.00mm) | |||
5,147 In Stock | 1 : $1.10000 Cut Tape (CT) 4,000 : $0.48610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 3.1 A | 3.7A | Shielded | 74mOhm Max | 28 @ 7.96MHz | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.134" L x 0.122" W (3.40mm x 3.10mm) | 0.047" (1.20mm) | |||
2,470 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.53997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 6.2 A | 10.8A | Shielded | 26.2mOhm Max | 46 @ 7.96MHz | 27MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.201" W (5.40mm x 5.10mm) | 0.079" (2.00mm) | |||
500 In Stock | 1 : $1.69000 Cut Tape (CT) 500 : $0.87120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 18 A | 19A | Shielded | 6.1mOhm Max | 20 @ 100kHz | 26MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
98 In Stock | 1 : $1.63000 Cut Tape (CT) 500 : $0.84032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 25 A | 40A | Shielded | 5mOhm Max | 20 @ 100kHz | 27MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) | |||
2,991 In Stock | 1 : $1.22000 Cut Tape (CT) 4,000 : $0.49089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±10% | 4.2 A | 6.8A | Shielded | 51.5mOhm Max | 39 @ 7.96MHz | 28MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.201" W (5.40mm x 5.10mm) | 0.047" (1.20mm) | |||
1,596 In Stock | 1 : $1.57000 Cut Tape (CT) 800 : $0.76109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 14 A | 10A | Shielded | 11.5mOhm Max | 10 @ 100kHz | 24MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
738 In Stock | 1 : $1.69000 Cut Tape (CT) 800 : $0.82280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 2.2 µH | ±20% | 16 A | 25A | Shielded | 11.9mOhm Max | 20 @ 100kHz | 27MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.331" W (8.80mm x 8.40mm) | 0.157" (4.00mm) |