Fixed Inductors

Results: 13
Manufacturer
CODACAHammond ManufacturingKEMETVishay DaleWürth Elektronik
Series
197CPEA3635LCPEA5051DLCPER3231CPEX3635LCPEX4141LIHVSHBCWE-HCFT
Packaging
-BoxBulkTray
Type
-Drum Core, WirewoundPowdered Iron CoreToroidalWirewound
Material - Core
Alloy PowderCarbonyl PowderIronManganese Zinc Ferrite (MnZn)Metal Composite
Inductance
56 µH60 µH65 µH68 µH75 µH82 µH92 µH100 µH110 µH120 µH
Tolerance
±10%±15%±20%
Current Rating (Amps)
17.2 A20 A23 A23.5 A25 A28 A30 A35 A41 A43 A51 A
Current - Saturation (Isat)
19A23A24A25A26.6A27A31A37A-
Shielding
ShieldedUnshielded
DC Resistance (DCR)
3.82mOhm Max3.83mOhm Max5.82mOhm Max6.2mOhm Max7.41mOhm Max8.35mOhm Max8.5mOhm Max9.2mOhm Max10.2mOhm Max11mOhm Max14.44mOhm Max18mOhm25mOhm
Frequency - Self Resonant
272.3kHz1.25MHz1.9MHz4.28MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-40°C ~ 105°C-40°C ~ 125°C
Inductance Frequency - Test
1 kHz100 kHz
Features
-Flat Wire, High CurrentFlat Wire, High Current, Soft SaturationFlat Wire, High Frequency, Low Loss, Soft SaturationLow Loss, Soft SaturationRound Wire, Fe-Si Low Core Loss
Package / Case
NonstandardRadial, Horizontal (Open)Radial, Horizontal CylinderRadial, Vertical (Open)Vertical, 2 PC PinVertical, 4 PC Pin
Supplier Device Package
-RadialRadial, Horizontal (Open)Vertical, 2 PC PinVertical, 4 PC Pin
Size / Dimension
1.020" Dia x 2.450" L (25.91mm x 62.23mm)1.291" L x 1.220" W (32.80mm x 31.00mm)1.417" L x 1.358" W (36.00mm x 34.50mm)1.417" L x 1.406" W (36.00mm x 35.70mm)1.437" L x 1.405" W (36.50mm x 35.69mm)1.635" L x 1.614" W (41.50mm x 41.00mm)1.969" L x 2.008" W (50.00mm x 51.00mm)2.268" Dia (57.60mm)3.250" L x 1.600" W (82.55mm x 40.64mm)3.250" L x 1.650" W (82.55mm x 41.91mm)-
Height - Seated (Max)
1.161" (29.50mm)1.346" (34.20mm)1.378" (35.00mm)1.535" (39.00mm)1.811" (46.00mm)2.058" (52.27mm)2.268" (57.60mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CPEA3635L-4R7MC
CPEA3635L-560MC
SUPER HIGH CURRENT POWER INDUCTO
CODACA
30
In Stock
1 : $26.87000
Tray
Tray
Active
Wirewound
Metal Composite
56 µH
±20%
41 A
19A
Shielded
3.83mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
Flat Wire, High Current
Through Hole
Radial, Horizontal (Open)
Radial, Horizontal (Open)
1.437" L x 1.405" W (36.50mm x 35.69mm)
1.346" (34.20mm)
IHV28BZ60
IHV28BZ60
FIXED IND 60UH 28A 8.5 MOHM TH
Vishay Dale
6
In Stock
1 : $14.81000
-
-
Active
-
Iron
60 µH
±10%
28 A
-
Unshielded
8.5mOhm Max
-
1.9MHz
-
-55°C ~ 125°C
1 kHz
-
Through Hole
Radial, Horizontal Cylinder
-
1.020" Dia x 2.450" L (25.91mm x 62.23mm)
-
7443783533650
7443783533650
FIXED IND 65UH 17.2A 14.44 MOHM
Würth Elektronik
9
In Stock
1 : $14.95000
Tray
Tray
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
65 µH
±20%
17.2 A
26.6A
Shielded
14.44mOhm Max
-
4.28MHz
-
-40°C ~ 125°C
100 kHz
-
Through Hole
Nonstandard
-
1.417" L x 1.358" W (36.00mm x 34.50mm)
1.378" (35.00mm)
SHBC8S-0R6A0024V
SHBC24W-2R1B0065V
CMC 65UH 30A 2LN TH
KEMET
3
In Stock
1 : $18.80000
Bulk
Bulk
Active
Toroidal
Alloy Powder
65 µH
±20%
30 A
-
Unshielded
6.2mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Through Hole
Radial, Vertical (Open)
Radial
2.268" Dia (57.60mm)
2.268" (57.60mm)
CPER3231-101MC
CPER3231-680MC
HIGH CURRENT POWER INDUCTORS
CODACA
147
In Stock
1 : $16.26000
Tray
Tray
Active
Wirewound
Metal Composite
68 µH
±20%
25 A
27A
Shielded
9.2mOhm Max
-
-
-
-55°C ~ 150°C
100 kHz
Round Wire, Fe-Si Low Core Loss
Through Hole
Nonstandard
Vertical, 4 PC Pin
1.291" L x 1.220" W (32.80mm x 31.00mm)
1.161" (29.50mm)
CPEX4141L-101MC
CPEX4141L-680MC
FIXED IND 68.0H 43.0A 3.82M DIP
CODACA
82
In Stock
1 : $28.56000
Tray
Tray
Active
Wirewound
Metal Composite
68 µH
±20%
43 A
37A
Shielded
3.82mOhm Max
-
-
-
-55°C ~ 150°C
100 kHz
Low Loss, Soft Saturation
Through Hole
Vertical, 2 PC Pin
Vertical, 2 PC Pin
1.635" L x 1.614" W (41.50mm x 41.00mm)
1.535" (39.00mm)
197AC25
197AC25
FIXED IND 75UH 25A 0.018OHM TH
Hammond Manufacturing
1
In Stock
1 : $27.42000
Box
Box
Active
Powdered Iron Core
Carbonyl Powder
75 µH
±15%
25 A
-
Unshielded
18mOhm
-
272.3kHz
-
-40°C ~ 105°C
-
-
Through Hole
Nonstandard
-
3.250" L x 1.600" W (82.55mm x 40.64mm)
2.058" (52.27mm)
CPER3231-101MC
CPER3231-820MC
HIGH CURRENT POWER INDUCTORS
CODACA
156
In Stock
1 : $16.26000
Tray
Tray
Active
Wirewound
Metal Composite
82 µH
±20%
23.5 A
25A
Shielded
10.2mOhm Max
-
-
-
-55°C ~ 150°C
100 kHz
Round Wire, Fe-Si Low Core Loss
Through Hole
Nonstandard
Vertical, 4 PC Pin
1.291" L x 1.220" W (32.80mm x 31.00mm)
1.161" (29.50mm)
CPEA5051DL-920MC
CPEA5051DL-920MC
HIGH CURRENT POWER INDUCTOR
CODACA
11
In Stock
1 : $45.67000
Tray
Tray
Active
Wirewound
Metal Composite
92 µH
±20%
51 A
24A
Shielded
8.35mOhm Max
-
-
-
-55°C ~ 150°C
100 kHz
Flat Wire, High Frequency, Low Loss, Soft Saturation
Through Hole
Vertical, 4 PC Pin
Vertical, 4 PC Pin
1.969" L x 2.008" W (50.00mm x 51.00mm)
1.811" (46.00mm)
CPER3231-101MC
CPER3231-101MC
HIGH CURRENT POWER INDUCTORS
CODACA
821
In Stock
1 : $16.26000
Tray
Tray
Active
Wirewound
Metal Composite
100 µH
±20%
23 A
23A
Shielded
11mOhm Max
-
-
-
-55°C ~ 150°C
100 kHz
Round Wire, Fe-Si Low Core Loss
Through Hole
Nonstandard
Vertical, 4 PC Pin
-
-
CPEX4141L-101MC
CPEX4141L-101MC
FIXED IND 100.0H 35.0A 5.82M DIP
CODACA
59
In Stock
1 : $28.56000
Tray
Tray
Active
Wirewound
Metal Composite
100 µH
±20%
35 A
31A
Shielded
5.82mOhm Max
-
-
-
-55°C ~ 150°C
100 kHz
Low Loss, Soft Saturation
Through Hole
Vertical, 2 PC Pin
Vertical, 2 PC Pin
1.635" L x 1.614" W (41.50mm x 41.00mm)
1.535" (39.00mm)
CPEX3635L-100MC
CPEX3635L-111MC
THT HIGH CURRENT POWER INDUCTORS
CODACA
18
In Stock
1 : $25.45000
Tray
Tray
Active
Wirewound
Metal Composite
110 µH
±20%
30 A
24A
Shielded
7.41mOhm Max
-
-
-
-55°C ~ 150°C
100 kHz
Flat Wire, High Current, Soft Saturation
Through Hole
Nonstandard
-
1.417" L x 1.406" W (36.00mm x 35.70mm)
1.346" (34.20mm)
197AB20
197AB20
FIXED IND 120UH 20A 0.025OHM TH
Hammond Manufacturing
1
In Stock
19
Factory
1 : $27.49000
Box
Box
Active
Powdered Iron Core
Carbonyl Powder
120 µH
±15%
20 A
-
Unshielded
25mOhm
-
1.25MHz
-
-40°C ~ 105°C
-
-
Through Hole
Nonstandard
-
3.250" L x 1.650" W (82.55mm x 41.91mm)
2.058" (52.27mm)
Showing
of 13

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.