Fixed Inductors

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SIMID 1210 (3225 Metric)
B82422A1223K100
FIXED IND 22UH 140MA 2.65OHM SMD
EPCOS - TDK Electronics
11,223
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.18303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
140 mA
-
Unshielded
2.65Ohm Max
27 @ 2.52MHz
16MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
SIMID 1210 (3225 Metric)
B82422H1223K000
FIXED IND 22UH 330MA 1 OHM SMD
EPCOS - TDK Electronics
18,161
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.21589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
330 mA
-
Unshielded
1Ohm Max
12 @ 2.52MHz
21MHz
AEC-Q200
-55°C ~ 150°C
2.52 MHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
B82432T
B82432T1223K000
FIXED IND 22UH 450MA 700MOHM SMD
EPCOS - TDK Electronics
12,735
In Stock
1 : $0.68000
Cut Tape (CT)
2,500 : $0.31293
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
450 mA
-
Unshielded
700mOhm Max
10 @ 2.52MHz
15MHz
AEC-Q200
-55°C ~ 150°C
2.52 MHz
-
Surface Mount
2-SMD, J-Lead
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
B82442T1102K000
B82442T1223K000
FIXED IND 22UH 1.04A 238MOHM SMD
EPCOS - TDK Electronics
5,388
In Stock
1 : $0.89000
Cut Tape (CT)
1,500 : $0.42719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
1.04 A
2.05A
Unshielded
238mOhm Max
15 @ 2.52MHz
13MHz
AEC-Q200
-55°C ~ 150°C
2.52 MHz
-
Surface Mount
2-SMD, J-Lead
-
0.220" L x 0.197" W (5.60mm x 5.00mm)
0.209" (5.30mm)
SIMID 2220-T
B82442T1223K050
FIXED IND 22UH 1.04A 238MOHM SMD
EPCOS - TDK Electronics
6,303
In Stock
1 : $1.17000
Cut Tape (CT)
1,500 : $0.55846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
1.04 A
1.59A
Unshielded
238mOhm Max
15 @ 2.52MHz
13MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
2-SMD, J-Lead
2220 (5650 Metric)
0.220" L x 0.197" W (5.60mm x 5.00mm)
0.209" (5.30mm)
SIMID 1210 (3225 Metric)
B82422T1223K000
FIXED IND 22UH 110MA 3.5 OHM SMD
EPCOS - TDK Electronics
10,800
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.16566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
110 mA
-
Unshielded
3.5Ohm Max
27 @ 2.52MHz
20MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
B82432C
B82432C1223K000
FIXED IND 22UH 260MA 1.45OHM SMD
EPCOS - TDK Electronics
155
In Stock
1 : $0.71000
Cut Tape (CT)
2,500 : $0.32631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
260 mA
-
Unshielded
1.45Ohm Max
30 @ 2.52MHz
16MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
SIMID 1210 (3225 Metric)
B82422T1223K008
FIXED IND 22UH 110MA 3.5 OHM SMD
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
8,000 : $0.14838
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
110 mA
-
Unshielded
3.5Ohm Max
27 @ 2.52MHz
20MHz
AEC-Q200
-55°C ~ 125°C
2.52 MHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
SIMID 1210 (3225 Metric)
B82422A1223K108
FIXED IND 22UH 140MA 2.65OHM SMD
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
8,000 : $0.16575
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
140 mA
-
Unshielded
2.65Ohm Max
27 @ 2.52MHz
16MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.083" (2.10mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.