KYOCERA AVX Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,426 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 710 mA | 700mA | Shielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
6,250 In Stock | 1 : $0.25000 Cut Tape (CT) 500 : $0.12978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.33 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 13 @ 450MHz | 35GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
5,244 In Stock | 1 : $0.25000 Cut Tape (CT) 500 : $0.12978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.39 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 11 @ 450MHz | 33GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
11,287 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.14368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 3.3 nH | ±0.1nH | 150 mA | - | Unshielded | 1Ohm Max | 7 @ 450MHz | 13GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
4,755 In Stock | 1 : $0.29000 Cut Tape (CT) 500 : $0.15140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.82 nH | ±0.05nH | 400 mA | - | Unshielded | 200mOhm Max | 8 @ 450MHz | 28GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
9,488 In Stock | 1 : $0.39000 Cut Tape (CT) 1,000 : $0.17617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 8.2 µH | ±20% | 4.5 A | 6A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
5,728 In Stock | 1 : $0.39000 Cut Tape (CT) 1,000 : $0.17617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 10 µH | ±20% | 4 A | 5.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
3,975 In Stock | 1 : $0.39000 Cut Tape (CT) 1,000 : $0.17617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 6.8 µH | ±20% | 4.5 A | 6.5A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
2,203 In Stock | 1 : $0.40000 Cut Tape (CT) 1,500 : $0.18293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 1.8 A | 2A | Shielded | 80mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
3,630 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.28737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.2 nH | ±0.2nH | 1 A | - | Unshielded | 40mOhm Max | 49 @ 450MHz | 10GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
3,024 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.30333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 8.2 nH | ±0.2nH | 300 mA | - | Unshielded | 350mOhm Max | 23 @ 450MHz | 3.8GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
3,802 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.35123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 10 nH | ±2% | 300 mA | - | Unshielded | 450mOhm Max | 28 @ 450MHz | 3.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
4,664 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.35123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 12 nH | ±2% | 300 mA | - | Unshielded | 500mOhm Max | 28 @ 450MHz | 3GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
13,901 In Stock 66,000 Factory | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.47895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 4.7 nH | ±0.2nH | 750 mA | - | Unshielded | 100mOhm Max | 43 @ 450MHz | 5.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
29,334 In Stock | 1 : $0.10000 Cut Tape (CT) 15,000 : $0.01220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 250 mA | - | Unshielded | 650mOhm Max | 5 @ 100MHz | 4.5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
134,768 In Stock | 1 : $0.25000 Cut Tape (CT) 5,000 : $0.09579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.56 nH | ±0.05nH | 500 mA | - | Unshielded | 100mOhm Max | 9 @ 450MHz | 31GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
34,758 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 980 mA | 770mA | Shielded | 130mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | - | |||
3,720 In Stock | 1 : $0.25000 Cut Tape (CT) 500 : $0.12978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.47 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 10 @ 450MHz | 32GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
8,595 In Stock | 1 : $0.34000 Cut Tape (CT) 5,000 : $0.13570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 1.8 nH | ±0.1nH | 626 mA | - | Unshielded | 160mOhm Max | 25 @ 450MHz | 18GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
9,361 In Stock | 1 : $0.29000 Cut Tape (CT) 500 : $0.15140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1 nH | ±0.05nH | 400 mA | - | Unshielded | 200mOhm Max | 7 @ 450MHz | 26GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
5,731 In Stock | 1 : $0.29000 Cut Tape (CT) 500 : $0.15140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.8 nH | ±0.1nH | 250 mA | - | Unshielded | 500mOhm Max | 7 @ 450MHz | 20GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
4,716 In Stock | 1 : $0.29000 Cut Tape (CT) 500 : $0.15140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.68 nH | ±0.05nH | 500 mA | - | Unshielded | 200mOhm Max | 8 @ 450MHz | 30GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
4,748 In Stock | 1 : $0.29000 Cut Tape (CT) 500 : $0.15140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.2 nH | ±0.05nH | 300 mA | - | Unshielded | 300mOhm Max | 7 @ 450MHz | 24GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
8,750 In Stock | 1 : $0.41000 Cut Tape (CT) 5,000 : $0.17458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 1.5 nH | ±0.1nH | 340 mA | - | Unshielded | 128mOhm Max | 25 @ 450MHz | 14GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
7,000 In Stock | 1 : $0.41000 Cut Tape (CT) 5,000 : $0.17458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 3.6 nH | ±0.1nH | 311 mA | - | Unshielded | 280mOhm Max | 27 @ 450MHz | 6.85GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) |