Showing
1 - 25
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PM75-xxxK-RC
PM75-470K-RC
FIXED IND 47UH 1A 200 MOHM SMD
Bourns Inc.
1,103
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.47250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±10%1 A1.6AUnshielded200mOhm Max15 @ 2.52MHz9MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
PM75-xxxK-RC
PM75-100K-RC
FIXED IND 10UH 2.3A 70 MOHM SMD
Bourns Inc.
1,000
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.47250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±10%2.3 A3.2AUnshielded70mOhm Max25 @ 2.52MHz22MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 22UH 1.5A 110 MOHM SMD
PM75-220K-RC
FIXED IND 22UH 1.5A 110 MOHM SMD
Bourns Inc.
1,000
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.47250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±10%1.5 A2.3AUnshielded110mOhm Max20 @ 2.52MHz13MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 33UH 1.2A 140 MOHM SMD
PM75-330K-RC
FIXED IND 33UH 1.2A 140 MOHM SMD
Bourns Inc.
1,000
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.47250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±10%1.2 A1.9AUnshielded140mOhm Max15 @ 2.52MHz10MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 220UH 490MA 960MOHM SM
PM75-221K-RC
FIXED IND 220UH 490MA 960MOHM SM
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite220 µH±10%490 mA800mAUnshielded960mOhm Max12 @ 796kHz5MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 390UH 360MA 1.77OHM SM
PM75-391K-RC
FIXED IND 390UH 360MA 1.77OHM SM
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite390 µH±10%360 mA550mAUnshielded1.77Ohm Max12 @ 796kHz4MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 470UH 340MA 1.96OHM SM
PM75-471K-RC
FIXED IND 470UH 340MA 1.96OHM SM
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite470 µH±10%340 mA500mAUnshielded1.96Ohm Max12 @ 796kHz4MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 56UH 940MA 240MOHM SMD
PM75-560K-RC
FIXED IND 56UH 940MA 240MOHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite56 µH±10%940 mA1.5AUnshielded240mOhm Max15 @ 2.52MHz9MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 68UH 850MA 300MOHM SMD
PM75-680K-RC
FIXED IND 68UH 850MA 300MOHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite68 µH±10%850 mA1.3AUnshielded300mOhm Max15 @ 2.52MHz8MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 82UH 780MA 370MOHM SMD
PM75-820K-RC
FIXED IND 82UH 780MA 370MOHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite82 µH±10%780 mA1.2AUnshielded370mOhm Max12 @ 2.52MHz7MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 100UH 720MA 450MOHM SM
PM75-101K-RC
FIXED IND 100UH 720MA 450MOHM SM
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite100 µH±10%720 mA1.1AUnshielded450mOhm Max12 @ 796kHz7MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 12UH 2A 80 MOHM SMD
PM75-120K-RC
FIXED IND 12UH 2A 80 MOHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite12 µH±10%2 A3AUnshielded80mOhm Max25 @ 2.52MHz20MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 120UH 680MA 480MOHM SM
PM75-121K-RC
FIXED IND 120UH 680MA 480MOHM SM
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite120 µH±10%680 mA1AUnshielded480mOhm Max12 @ 796kHz7MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 15UH 1.8A 90 MOHM SMD
PM75-150K-RC
FIXED IND 15UH 1.8A 90 MOHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite15 µH±10%1.8 A2.7AUnshielded90mOhm Max25 @ 2.52MHz16MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 150UH 580MA 680MOHM SM
PM75-151K-RC
FIXED IND 150UH 580MA 680MOHM SM
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite150 µH±10%580 mA850mAUnshielded680mOhm Max12 @ 796kHz6MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 18UH 1.6A 100 MOHM SMD
PM75-180K-RC
FIXED IND 18UH 1.6A 100 MOHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite18 µH±10%1.6 A2.6AUnshielded100mOhm Max20 @ 2.52MHz15MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 180UH 510MA 770MOHM SM
PM75-181K-RC
FIXED IND 180UH 510MA 770MOHM SM
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite180 µH±10%510 mA800mAUnshielded770mOhm Max12 @ 796kHz6MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 27UH 1.3A 120 MOHM SMD
PM75-270K-RC
FIXED IND 27UH 1.3A 120 MOHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite27 µH±10%1.3 A2.1AUnshielded120mOhm Max20 @ 2.52MHz12MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 270UH 420MA 1.1OHM SMD
PM75-271K-RC
FIXED IND 270UH 420MA 1.1OHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite270 µH±10%420 mA660mAUnshielded1.1Ohm Max12 @ 796kHz5MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 330UH 400MA 1.2OHM SMD
PM75-331K-RC
FIXED IND 330UH 400MA 1.2OHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite330 µH±10%400 mA580mAUnshielded1.2Ohm Max12 @ 796kHz5MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 39UH 1.1A 160 MOHM SMD
PM75-390K-RC
FIXED IND 39UH 1.1A 160 MOHM SMD
Bourns Inc.
0
In Stock
1,000 : $0.42000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite39 µH±10%1.1 A1.7AUnshielded160mOhm Max15 @ 2.52MHz10MHz--40°C ~ 125°C1 kHzSurface MountNonstandard-0.307" Dia (7.80mm)0.209" (5.30mm)
FIXED IND 10UH 2.3A 70 MOHM SMD
PM75-100K
FIXED IND 10UH 2.3A 70 MOHM SMD
Bourns Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteDrum Core, WirewoundFerrite10 µH±10%2.3 A-Unshielded70mOhm Max-28MHz--30°C ~ 100°C2.52 MHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 100UH 720MA 430MOHM SM
PM75-101K
FIXED IND 100UH 720MA 430MOHM SM
Bourns Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteDrum Core, WirewoundFerrite100 µH±10%720 mA-Unshielded430mOhm Max-9MHz--30°C ~ 100°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 12UH 2A 80 MOHM SMD
PM75-120K
FIXED IND 12UH 2A 80 MOHM SMD
Bourns Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteDrum Core, WirewoundFerrite12 µH±10%2 A-Unshielded80mOhm Max-23MHz--30°C ~ 100°C2.52 MHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
FIXED IND 120UH 660MA 470MOHM SM
PM75-121K
FIXED IND 120UH 660MA 470MOHM SM
Bourns Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteDrum Core, WirewoundFerrite120 µH±10%660 mA-Unshielded470mOhm Max-7MHz--30°C ~ 100°C1 kHzSurface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
Showing
1 - 25
of 42

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.